Low

TEKTRONIX  TBS1022  OSCILLOSCOPE, 2 CHANNEL, 25MHZ, 500MSPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEKTRONIX
  • Newark Part No.: 46W2927
  • Manufacturer Part No TBS1022

Product Information


  • Bandwidth: 25MHz
  • Calculated Rise Time: -
  • Display Memory Depth: 2.5 kpts
  • External Depth: 326.3mm
  • External Height: 158mm
  • External Width: 124.2mm
  • Input Impedance: 1Mohm
  • Input Voltage: 300Vrms
  • Kit Contents: One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration, Power Cord, Documentation CD
  • Plug Type: US
  • Product Range: TEKTRONIX - TBS1000 Series
  • SVHC: To Be Advised
  • Sampling Rate: 500MSPS
  • Scope Channels: 2 Analogue
  • Scope Display Type: QVGA LCD Color
  • Scope Type: Bench
  • Series: TBS1000
  • Weight: 2kg

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability: No Longer Manufactured


Substitutes

  • 33X1207 - TEKTRONIX-TBS1052B-OSCILLOSCOPE, DSO, 2CH, 50MHZ, 1GSPS
  • 33X1208 - TEKTRONIX-TBS1052B-EDU-OSCILLOSCOPE, 2CH, 50MHZ, EDUCATION

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of hard carry case for oscilloscope (part number TBS1022)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this oscilloscope is HCTEK4321 from Tektronix.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB to GPIB adapter for oscilloscope (part number TBS1022)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB adapter is TEK-USB-488 from Tektronix. Enables GPIB Control of Tektronix Instruments through the USB Port of Tektronix Instruments Compliant with USBTMC-USB488 Standards.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of kit for rack mounting oscilloscope (part number TBS1022)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of kit which can be used to rack mount this oscilloscope is RM2000B from Tektronix.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
33X1207
TBS1052B

TBS1052B

TEKTRONIX

OSCILLOSCOPE, DSO, 2CH, 50MHZ, 1GSPS

OSCILLOSCOPE, DSO, 2CH, 50MHZ, 1GSPS; Product Range:TEKTRONIX - TBS1000B Series; Scope Channels:2 Analogue; Bandwidth:50MHz; Sampling Rate:1GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Plug Type:US; Scope Type:Bench

  Write a Review | Ask a Question

Awaiting Delivery

1+ $550.00

Buy
 
Check more stock
  • 18 Further stock expected to ship on Mar 25, 2015
  • 5 Further stock expected to ship on Apr 1, 2015
  • Per the manufacturer, more stock expected week of 4/13/15
Contact me when back in stock
33X1208
TBS1052B-EDU

TBS1052B-EDU

TEKTRONIX

OSCILLOSCOPE, 2CH, 50MHZ, EDUCATION

OSCILLOSCOPE, 2CH, 50MHZ, EDUCATION; Product Range:TEKTRONIX - TBS1000B Series; Scope Channels:2 Analogue; Bandwidth:50MHz; Sampling Rate:1GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:WVGA LCD Color

  Write a Review | Ask a Question

Awaiting Delivery

1+ $520.00

Buy
 
Check more stock
  • 10 Further stock expected to ship on Mar 4, 2015
  • Per the manufacturer, more stock expected week of 4/13/15
Contact me when back in stock

Customers Also Bought