Low

TEKTRONIX  SA2500  SPECTRUM ANALYSER, 10KHZ - 6.2GHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEKTRONIX
  • Newark Part No.: 04X9806
  • Manufacturer Part No SA2500

Product Information


  • External Depth: 12.5cm
  • External Height: 25.5cm
  • External Width: 33cm
  • Frequency Measuring Range: 10kHz to 6.2GHz
  • Plug Type: -
  • SVHC: To Be Advised
  • Sensitivity dBm: -153dBm
  • Spectrum Analyzer Type: Hand Held
  • Weight: 12.27lb

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24,600.00

Buy

Price

Quantity List Price
1+ $24,600.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought