Low

PSPL5531 - 

Test Accessory, Bias Tee, 10 GHz, 50 ohm, 20 W, DC Level Shifting, Pulse Generators / AWG

PSPL5531 - Test Accessory, Bias Tee, 10 GHz, 50 ohm, 20 W, DC Level Shifting, Pulse Generators / AWG

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
PSPL5531
Newark Part No.:
67X9939
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bias Tee
:
10GHz
:
50ohm
:
20W
:
DC Level Shifting, Pulse Generators / AWG
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PSPL5531 is a broadband coaxial bias Insertion Tee for low current applications such as biasing photo-detectors. It is rated for 1.5kV. It is designed to pass fast rise time pulses with minimum waveform distortion. The rise time is 35ps with a -3dB bandwidth extending from 750kHz to 10GHz.
  • 50Ω Impedance
  • N jacks (female) RF and SHV jack (female) DC connectors

Applications

Industrial, Signal Processing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true