Low

TEKTRONIX  MSO4104B  Oscilloscope, 4 Analogue, 16 Digital, 1 GHz, 5 GSPS, 20 Mpts, 350 ps

TEKTRONIX MSO4104B
Technical Data Sheet (782.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEKTRONIX MSO4104B
Video
360°

Product Overview

The MSO4104B Mixed Signal Oscilloscope delivers the performance you need to see fast-changing signal details. You can analyse analogue and digital signals with a single instrument. Combine that with automated serial and parallel bus analysis, innovative Wave Inspector® controls, and automated power measurements, and this oscilloscope provides the feature-rich tools you need to simplify and speed debug of your complex design.
  • Suite of Advanced Triggers
  • Wave Inspector® Controls provide Easy Navigation and Automated Search of Waveform Data
  • 41 Automated Measurements, Waveform Histograms, and FFT Analysis for Simplified Waveform Analysis
  • TekVPI® Interface supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • 10.4 in. (264 mm) Bright XGA colour Display
  • Small Footprint and Lightweight – Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)
  • USB 2.0 Host Ports on Front and Rear Panel for Data Storage, Printing, and Connecting a USB Keyboard
  • USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
  • 10/100/1000BASE-T Ethernet Port and Video Out Port to Export Oscilloscope Display
  • Automated Serial Triggering, Decode, and Search Options
  • Automated Triggering, Decode, and Search on Parallel Buses
  • MagniVu™ High-speed Acquisition Provides 60.6 ps Fine Timing Resolution on Digital Channels
  • Integrated 10/100/1000BASE-T Ethernet port for network connection
  • Video out port to export the oscilloscope display to a monitor or projector
  • Per-channel Threshold Settings
  • Multichannel Setup and Hold Triggering
  • MagniVu™ High-speed Acquisition Provides 60.6 ps Fine Timing Resolution on Digital Channels

 

Product Information

Product Range:
-
Scope Channels:
4 Analogue, 16 Digital
Bandwidth:
1GHz
Sampling Rate:
5GSPS
Display Memory Depth:
20 Mpts
Calculated Rise Time:
350ps
Scope Display Type:
XGA LCD Color
Kit Contents:
One 1GHz TPP1000 Passive Probe Per Channel (10:1), One P6616 16-Channel Logic Probe, OpenChoice & NI LabVIEW SignalExpress LE Software, Accessory Bag, Front Cover, Calibration Certificate
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240 VAC
External Width:
439 mm
Input Impedance:
1 Mohm
Scope Type:
Bench
Weight:
11 lb
Input Voltage:
425 V
External Height:
229 mm
SVHC:
To Be Advised
External Depth:
147 mm
Supply Voltage Min:
100 VAC

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement;
  • Sensing & Instrumentation;
  • Signal Processing;
  • Imaging, Video & Vision

Legislation and Environmental

Substitutes

Oscilloscope Module, Digital Channel Add-on, Tektronix MDO4000C Series Mixed Domain Oscilloscopes

TEKTRONIX

5: 

Price for: Each

1+ $3,000.00

Buy

Oscilloscope, MDO4000C Series, 4 Analogue, 1 GHz, 5 GSPS, 350 ps

TEKTRONIX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $17,400.00

Buy