2010/03/19

TEKTRONIX - MSO3034 - MSO3000 Mixed Signal Digital Phosphor Oscilloscope

TEKTRONIX,MSO3034,MSO3000 Mixed Signal Digital Phosphor
Image is for illustrative purposes only.
Please refer to product description
TEKTRONIX
Manufacturer:
TEKTRONIX
Newark Part Number:
10R0176
Manufacturer Part No:
MSO3034

RoHS Compliance :

Description
  • MSO3000 Mixed Signal Digital Phosphor Oscilloscope
  • Scope Bandwidth:300 MHz
  • Scope Channels:4 Analog + 16 Digital
  • Scope Type:Mixed Signal
  • Series:MSO3000
  • RoHS Compliant: NA

Show Accessories

Availability

Availability: 1

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $11,300.00  

  1. Qty

Price

Qty Price
1+  $11,300.00

Product Information Product Attributes Similar Products

Product Range Product Range

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


69K6774

TEKTRONIX
TPA-BNC

TekVPI-to-TekProbe BNC Adapter

For Use With:Tektronix DPO3000, DPO4000 & MSO4000 Series Oscilloscopes ; RoHS Compliant: NA;

Datasheet
Catalog Page
Product Range
23
1 Each
1+
$437.00

Accessories Available


69K6773

TEKTRONIX
TEK-USB-488

GPIB-to-USB Adapter

For Use With:Tektronix TDS1000, TDS1000B, TDS2000, TDS2000B, DPO3000, DPO4000 & MSO4000 Series Oscilloscopes ; RoHS Compliant: NA;

Datasheet
Catalog Page
Product Range
16
1 Each
1+
$671.00

84M7357

TEKTRONIX
RMD3000

Rackmount Kit

For Use With:Tektronix DPO3000 & TDS3000C Series Digital Phosphor Ocilloscopes ; RoHS Compliant: NA;

Datasheet
Catalog Page
Product Range
3
1 Each
1+
$437.00

84M7343

TEKTRONIX
ACD4000

Carry Case

Body Material:; For Use With: ; RoHS Compliant: NA;

Catalog Page
Product Range
3
1 Each
1+
$200.00

Accessories Available


23M9705

TEKTRONIX
TDP0500

TekVPI High-Voltage Differential Probe

Bandwidth:500MHz; Cable Length:47.2"; For Use With:Tektronix DPO4000 Series & MSO4000 Oscilloscopes ; RoHS Compliant: NA;

Datasheet
Catalog Page
Product Range
0
1 Each
1+
$3,090.00



84K8123

TEKTRONIX
SIGEXPTE

National Instruments LabVIEW SignalExpress Tektronix Edition Software

For Use With:Tektronix DPO & MSO Series Oscilloscopes; Features:Full Version ; RoHS Compliant: NA;

Datasheet
Catalog Page
Product Range
0
1 Each
1+
$749.00

Accessories Available
73P4703

TEKTRONIX
DPO3AUDIO

Audio Serial Triggering and Analysis Module

For Use With:DPO3000 Series Digital Phosphor Ocilloscopes ; RoHS Compliant: NA;

Datasheet
Catalog Page
Product Range
4
1 Each
1+
$1,030.00

73P4884

TEKTRONIX
067168600

Deskew Calibration Fixture

For Use With:DPO3000 Series Digital Phosohor Oscilloscopes ; RoHS Compliant: NA;

Datasheet
Catalog Page
Product Range
2
1 Each
1+
$387.00



84M7365

TEKTRONIX
TEK-DPG

Deskew Pulse Generator Signal Source

For Use With:DPO3000 Series Digital Phosphor Oscilloscopes ; RoHS Compliant: NA;

Datasheet
Catalog Page
Product Range
1
1 Each
1+
$765.00

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

TEKTRONIX
TPA-BNC
1 Each
$437.00
 
 

TEKTRONIX
TEK-USB-488
1 Each
$671.00
 
 

TEKTRONIX
RMD3000
1 Each
$437.00