Low

TEKTRONIX  MSO3014  OSCILLOSCOPE 100MHZ, 20 CHANNEL, 2.5GSPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEKTRONIX
  • Newark Part No.: 10R0174
  • Manufacturer Part No MSO3014

Product Information


  • Bandwidth: 100MHz
  • Calculated Rise Time: 3.5ns
  • Display Memory Depth: 5 Mpts
  • External Depth: 147.3mm
  • External Height: 203.2mm
  • External Width: 416.6mm
  • Input Impedance: 1Mohm
  • Input Voltage: 450V
  • Kit Contents: One 500MHz P6139A Passive Probe Per Channel (10:1), One P6316 16-Channel Logic Probe and Accessory Kit, OpenChoice & NI LabVIEW SignalExpress LE Software, Calibration Certificate
  • Memory Size: 5MB
  • No. of Channels: 4
  • Plug Type: US
  • Product Range: MSO3000 Series
  • SVHC: To Be Advised
  • Sampling Rate: 2.5GSPS
  • Scope Channels: 4 Analogue, 16 Digital
  • Scope Display Type: WQVGA LCD Color
  • Scope Resolution: 8bit
  • Scope Type: Bench
  • Series: DPO3000, MSO3000
  • Supply Voltage Max: 265VAC
  • Supply Voltage Min: 85VAC
  • Waveform Capture Rate: 50000 wfm/s
  • Weight: 4.17kg

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2165
  •  131/2165

Availability

Availability: No Longer Manufactured


Substitutes

  • 29X1615 - Product Range:MDO3000 Series; Scope Channels:4 Analogue; Bandwidth:100MHz; Sampling Rate:2.5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:4ns; Scope Display Type:WVGA LCD Color ;RoHS Compliant: NA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
29X1615
MDO3014

MDO3014

TEKTRONIX

OSCILLOSCOPE, 4-CHANNEL, 100MHZ, 2.5GS/S

OSCILLOSCOPE, 4-CHANNEL, 100MHZ, 2.5GS/S; Product Range:MDO3000 Series; Scope Channels:4 Analogue; Bandwidth:100MHz; Sampling Rate:2.5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:4ns; Scope Display Type:WVGA LCD Color ;RoHS Compliant: NA

  Write a Review | Ask a Question

30

1+ $4,070.00

Buy
  • 30 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Customers Also Bought