Low

TEKTRONIX  MSO2014  OSCILLOSCOPE, 100MHZ, 20 CHANNEL, 1GSPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEKTRONIX
  • Newark Part No.: 09P2334
  • Manufacturer Part No MSO2014

Product Information


  • Bandwidth: 100MHz
  • External Depth: 134mm
  • External Height: 180mm
  • External Width: 377mm
  • Input Impedance: 1Mohm
  • Input Voltage: 450V
  • Meter Display Type: TFT-LCD Colour
  • Plug Type: Euro, UK
  • Rise Time: 3.5ns
  • SVHC: To Be Advised
  • Sampling Rate: 1GSPS
  • Scope Channels: 4 Analogue, 16 Digital
  • Scope Type: Bench
  • Series: DPO2000, MSO2000
  • Supply Voltage Max: 240VAC
  • Supply Voltage Min: 100VAC
  • Weight: 7.9lb

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2164

Availability

Availability:  0

    Supplier lead time 11 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3,520.00

Buy

Price

Quantity List Price
1 - 999999999 $3,520.00

Legislation and Environmental


  • Weight (kg): 7.9
Back to top

Similar Products


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
28W4953
MSO2014B
Richmedia Technical Data Sheet} Technical Data Sheet}

MSO2014B

TEKTRONIX

OSCILLOSCOPE, 4+16CH, 100MHZ, 1GSPS

OSCILLOSCOPE, 4+16CH, 100MHZ, 1GSPS; Series:DPO2000, MSO2000; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital; Bandwidth:100MHz; Meter Display Type:TFT-LCD Colour; Sampling Rate:1GSPS; Input Impedance:1Mohm; Rise Time:3.5ns ;RoHS Compliant: NA

0  Write a Review | Ask a Question

12

1+ $3,300.00

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
  • 4 Further stock expected to ship on May 22, 2014
  • 2 Further stock expected to ship on May 25, 2014
  • 2 Further stock expected to ship on Jun 15, 2014
  • 4 Further stock expected to ship on Jun 19, 2014
  • 4 Further stock expected to ship on Jul 21, 2014
  • 3 Further stock expected to ship on Aug 21, 2014
  • Show all
  • Supplier lead time 10 weeks

Associated Products


Customers Also Bought