Low

TEKTRONIX  MDO4104-3  OSCILLOSCOPE, 20 CHANNEL, 1GHZ, 5GSPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEKTRONIX
  • Newark Part No.: 48T2686
  • Manufacturer Part No MDO4104-3

Product Information


  • Bandwidth: 1GHz
  • External Depth: 147mm
  • External Height: 229mm
  • External Width: 439mm
  • Input Impedance: 1Mohm
  • Input Voltage: 425V
  • Meter Display Type: TFT LCD Color
  • Plug Type: -
  • Rise Time: 350ps
  • SVHC: To Be Advised
  • Sampling Rate: 5GSPS
  • Scope Channels: 4 Analogue, 16 Digital, 1 RF
  • Scope Type: Bench
  • Series: MDO4000
  • Supply Voltage Max: 240VAC
  • Supply Voltage Min: 100VAC
  • Weight: 5kg

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2166

Availability

Availability: No Longer Manufactured


Substitutes

  • 06X3504 - TEKTRONIX-MDO4104B-3-OSCILLOSCOPE, BENCH, 1GHZ, 5GSPS
  • 06X3505 - TEKTRONIX-MDO4104B-3GSA-OSCILLOSCOPE, BENCH, 1GHZ, 5GSPS

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 24000
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 8 questions : 8 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MDO4104-3) to analyse traffic on CAN bus?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of automative serial triggering and analysis module is DPO4AUTO from Tektronix. This module enables triggering on packet-level information on CAN bus and LIN bus as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MDO4104-3) to analyse traffic on I2C and SPI bus?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of embedded serial triggering and analysis module is DPO4EMBD from Tektronix. This module Enables triggering on packet-level information on I2C and SPI buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MDO4104-3) to analyse traffic on RS-232 bus?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of computer serial triggering and analysis module is DPO4COMP from Tektronix. This module enables triggering on packet-level information on RS-232/422/485/UART buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a ethernet serial triggering and analysis module for oscilloscope (part number MDO4104-3)
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for ethernet serial triggering and analysis module is DPO4ENET from Tektronix. This module enables triggering on packet-level information on 10BASE-T and 100BASE-TX buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB serial triggering and analysis module for oscilloscope (part number MDO4104-3)
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB serial triggering and analysis module is DPO4USB from Tektronix. This module enables triggering on packet-level content for low-speed, full-speed, and high-speed USB serial buses. Also enables analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information for low-speed, full-speed, and high-speed USB serial buses
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB to GPIB adapter for oscilloscope (part number MDO4104-3)
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB adapter is TEK-USB-488 from Tektronix. Enables GPIB Control of Tektronix Instruments through the USB Port of Tektronix Instruments Compliant with USBTMC-USB488 Standards.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of kit for rack mounting oscilloscope (part number MDO4104-3)
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of kit which can be used to rack mount this oscilloscope is RMD5000 from Tektronix.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hard carry case for oscilloscope (part number MDO4104-3)
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this oscilloscope is HCTEK54 from Tektronix. Requires ACD4000B (soft carry case)
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06X3504
MDO4104B-3

MDO4104B-3

TEKTRONIX

OSCILLOSCOPE, BENCH, 1GHZ, 5GSPS

OSCILLOSCOPE, BENCH, 1GHZ, 5GSPS; Series:MDO4; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital; Bandwidth:1GHz; Meter Display Type:XGA TFT LCD Color; Sampling Rate:5GSPS; Input Impedance:1Mohm; Rise Time:350ps; Plug Type:- ;RoHS Compliant: NA

0  Write a Review | Ask a Question

3

1+ $21,500.00

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2 Further stock expected to ship on Oct 20, 2014
  • Supplier lead time 9 weeks
06X3505
MDO4104B-3GSA

MDO4104B-3GSA

TEKTRONIX

OSCILLOSCOPE, BENCH, 1GHZ, 5GSPS

OSCILLOSCOPE, BENCH, 1GHZ, 5GSPS; Series:MDO4; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital; Bandwidth:1GHz; Meter Display Type:XGA TFT LCD Color; Sampling Rate:5GSPS; Input Impedance:1Mohm; Rise Time:350ps; Plug Type:- ;RoHS Compliant: NA

0  Write a Review | Ask a Question

1

1+ $21,500.00

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1 Further stock expected to ship on Oct 13, 2014
  • Supplier lead time 11 weeks

Customers Also Bought