Low

TEKTRONIX  MDO4054-6  OSCILLOSCOPE, MIXED DOMAIN, 21-CH, 500MHZ, 2.5GSPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEKTRONIX
  • Newark Part No.: 48T2685
  • Manufacturer Part No MDO4054-6

Product Information


  • Bandwidth: 500MHz
  • Calculated Rise Time: 700ps
  • Display Memory Depth: 20 Mpts
  • External Depth: 147mm
  • External Height: 229mm
  • External Width: 439mm
  • Input Frequency Max: 6GHz
  • Input Frequency Min: 50kHz
  • Input Impedance: 1Mohm
  • Input Voltage: 425V
  • Kit Contents: One 500MHz TPP0500 Passive Probe Per Channel (10:1), One P6616 16-Channel Logic Probe, OpenChoice & NI LabVIEW SignalExpress Software, N-to-BNC Adapter, Accessory Bag, Calibration Certificate
  • Plug Type: US
  • Product Range: MDO4000 Series
  • SVHC: To Be Advised
  • Sampling Rate: 2.5GSPS
  • Scope Channels: 4 Analogue, 16 Digital, 1 RF
  • Scope Display Type: XGA LCD Color
  • Scope Type: Bench
  • Supply Voltage Max: 240VAC
  • Supply Voltage Min: 100VAC
  • Weight: 5kg

Description

Oscilloscope with a built-in spectrum analyzer. For the first time ever, you can capture time-correlated analog, digital, and RF signals for a complete system view of your device. See both the time and frequency domain in a single glance. View the RF spectrum at any point in time to see how it changes over time or with device state. Solve the most complicated design issues, quickly and efficiently, with an oscilloscope as integrated as your design.

Features:

  • MagniVu. high-speed acquisition provides 60.6 ps fine timing resolution
  • 1 RF channel
  • Ultra-wide capture bandwidth
  • Standard passive voltage probes with 3.9 pF capacitive loading and 500 MHz or 1 GHz analog bandwidth

Applications:

  • Test & Measurement
  • Maintenance & Repair

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  130/2166

Availability

Availability: No Longer Manufactured


Substitutes

  • 06X3502 - Product Range:MDO4000B Series; Scope Channels:4 Analogue, 16 Digital; Bandwidth:500MHz; Sampling Rate:2.5GSPS; Display Memory Depth:20 Mpts; Calculated Rise Time:700ps; Plug Type:US ;RoHS Compliant: NA
  • 06X3503 - Product Range:MDO4000B Series; Scope Channels:4 Analogue, 16 Digital; Bandwidth:500MHz; Sampling Rate:2.5GSPS; Display Memory Depth:20 Mpts; Calculated Rise Time:700ps; Plug Type:US ;RoHS Compliant: NA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06X3502
MDO4054B-6

MDO4054B-6

TEKTRONIX

OSCILLOSCOPE, 4/16-CHANNEL, 500MHZ, 2.5GS/S

OSCILLOSCOPE, 4/16-CHANNEL, 500MHZ, 2.5GS/S; Product Range:MDO4000B Series; Scope Channels:4 Analogue, 16 Digital; Bandwidth:500MHz; Sampling Rate:2.5GSPS; Display Memory Depth:20 Mpts; Calculated Rise Time:700ps; Plug Type:US ;RoHS Compliant: NA

4

1+ $17,400.00

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
06X3503
MDO4054B-6GSA

MDO4054B-6GSA

TEKTRONIX

OSCILLOSCOPE, BENCH, 500MHZ, 2.5GSPS

OSCILLOSCOPE, BENCH, 500MHZ, 2.5GSPS; Product Range:MDO4000B Series; Scope Channels:4 Analogue, 16 Digital; Bandwidth:500MHz; Sampling Rate:2.5GSPS; Display Memory Depth:20 Mpts; Calculated Rise Time:700ps; Plug Type:US ;RoHS Compliant: NA

0

1+ $21,100.00

Buy
    Per the manufacturer, more stock expected week of 10/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought