Low

TEKTRONIX  MDO4034B-3  Oscilloscope, MDO4000B Series, 4 Analogue, 16 Digital, 350 MHz, 2.5 GSPS, 20 Mpts, 1 ns

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO4034B-3
Newark Part No.:
06X3498
Product Range
MDO4000B Series
Technical Datasheet:
See all Technical Docs
TEKTRONIX MDO4034B-3
Video
360°

The actual product may differ from image shown

Product Overview

Introducing the MDO4000B series, the world's first oscilloscopes with a built-in spectrum analyser. For the first time ever, you can capture time-correlated analogue, digital, and RF signals for a complete system view of your device. See both the time and frequency domain in a single glance. View the RF spectrum at any point in time to see how it changes over time or with device state. Solve the most complicated design issues, quickly and efficiently, with an oscilloscope as integrated as your design.
  • Accurately analyse your RF signals with -65 dBc (typical) dynamic range
  • Time-correlated analogue, digital, and RF signal acquisitions in a single instrument
  • Wave Inspector® controls provide easy navigation of time correlated data
  • Amplitude, frequency, and phase vs. time waveforms derived from RF input
  • Selectable spectrum time to discover and analyze how RF spectrum changes over time
  • Dedicated front-panel controls for commonly performed tasks
  • Automated peak markers identify frequency and amplitude of spectrum peaks
  • Manual markers enable non-peak measurements
  • Trace types Include: Normal, Average, Max Hold, and Min Hold
  • Detection types include: +Peak, -Peak, Average, and Sample
  • Spectrogram display enables easy observation and insight into slowly changing RF phenomena
  • Trigger on RF power level
  • Triggered or Free Run spectral analysis
  • 3 year manufacturer warranty
  • Winner of 13 industry awards

 

Product Information

Product Range:
MDO4000B Series
Scope Channels:
4 Analogue, 16 Digital
Bandwidth:
350MHz
Sampling Rate:
2.5GSPS
Display Memory Depth:
20 Mpts
Calculated Rise Time:
1ns
Scope Display Type:
XGA LCD Color
Kit Contents:
One 500MHz TPP0500/B Passive Probe Per Channel (10:1), One P6616 16-Channel Logic Probe, OpenChoice Desktop Software, N-to-BNC Adapter, Accessory Bag, Front Cover, Calibration Certificate
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
Input Impedance:
1
Scope Type:
Bench
SVHC:
To Be Advised
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • System Monitoring;
  • Signal Processing;
  • Signal Processing;
  • Imaging, Video & Vision

Legislation and Environmental

Authorized Distributor

Substitutes

Oscilloscope Probe, Passive, 1 GHz, 300 V, 10:1

TEKTRONIX

23 in stock

Price for: Each

1+ $996.00

Buy

Oscilloscope Probe, Active, 1.5 GHz, 15 V, 10:1

TEKTRONIX

24 in stock

Price for: Each

1+ $2,260.00

Buy

Current Probe, TekVPI Interface, Current Clamp, 150 A, 5 mA, Tektronix Oscilloscopes

TEKTRONIX

6 in stock

Price for: Each

1+ $4,550.00

Buy

Oscilloscope Probe, Logic, 500 MHz, Tektronix MSO4000B, MDO4000/B, MSO5000/B Series Oscilloscopes

TEKTRONIX

7 in stock

Price for: Each

1+ $1,390.00

Buy

Current Probe, TekVPI Interface, Current Clamp, 20 A, 10 mA, Tektronix TDS Series Oscilloscopes

TEKTRONIX

13 in stock

Price for: Each

1+ $2,700.00

Buy

Oscilloscope Probe, Passive, 500 MHz, 300 V, 10:1

TEKTRONIX

19 in stock

Price for: Each

1+ $595.00

Buy

Oscilloscope Probe, High-Voltage Differential Probe, 100 MHz, 2.3 kV, 100:1, 1000:1

TEKTRONIX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $3,170.00

Buy

Oscilloscope Probe, Differential, 1.5 GHz, 25 V, 1:1, 10:1

TEKTRONIX

7 in stock

Price for: Each

1+ $4,000.00

Buy

Oscilloscope, MDO4000C Series, 4 Analogue, 350 MHz, 2.5 GSPS, 1 ns

TEKTRONIX

7 in stock

Price for: Each

1+ $10,700.00

Buy

Oscilloscope, MDO4000C Series, 4 Analogue, 350 MHz, 2.5 GSPS, 1 ns

TEKTRONIX

3 in stock

Price for: Each

1+ $13,700.00

Buy