TEKTRONIX  MDO4014B-3  Oscilloscope, MDO4000B Series, 4 Analogue, 16 Digital, 100 MHz, 2.5 GSPS, 20 Mpts, 3.5 ns

TEKTRONIX MDO4014B-3

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 06X3496
  • Manufacturer Part No MDO4014B-3

Product Overview


Introducing the MDO4000B series, the world's first oscilloscopes with a built-in spectrum analyser. For the first time ever, you can capture time-correlated analogue, digital, and RF signals for a complete system view of your device. See both the time and frequency domain in a single glance. View the RF spectrum at any point in time to see how it changes over time or with device state. Solve the most complicated design issues, quickly and efficiently, with an oscilloscope as integrated as your design.
  • Accurately analyse your RF signals with -65 dBc (typical) dynamic range
  • Time-correlated analogue, digital, and RF signal acquisitions in a single instrument
  • Wave Inspector® controls provide easy navigation of time correlated data
  • Amplitude, frequency, and phase vs. time waveforms derived from RF input
  • Selectable spectrum time to discover and analyze how RF spectrum changes over time
  • Dedicated front-panel controls for commonly performed tasks
  • Automated peak markers identify frequency and amplitude of spectrum peaks
  • Manual markers enable non-peak measurements
  • Trace types Include: Normal, Average, Max Hold, and Min Hold
  • Detection types include: +Peak, -Peak, Average, and Sample
  • Spectrogram display enables easy observation and insight into slowly changing RF phenomena
  • Trigger on RF power level
  • Triggered or Free Run spectral analysis
  • 3 year manufacturer warranty
  • Winner of 13 industry awards

Applications

Test & Measurement; System Monitoring; Signal Processing; Signal Processing; Imaging, Video & Vision

Product Range

Back to top

Product Specifications, Documents & More


  • Bandwidth: 100MHz
  • Calculated Rise Time: 3.5ns
  • Display Memory Depth: 20 Mpts
  • Input Impedance: 1Mohm
  • Kit Contents: One 500MHz TPP0500/B Passive Probe Per Channel (10:1), One P6616 16-Channel Logic Probe, OpenChoice Desktop Software, N-to-BNC Adapter, Accessory Bag, Front Cover, Calibration Certificate
  • Plug Type: US
  • Product Range: MDO4000B Series
  • SVHC: To Be Advised
  • Sampling Rate: 2.5GSPS
  • Scope Channels: 4 Analogue, 16 Digital
  • Scope Display Type: XGA LCD Color
  • Scope Type: Bench
  • Supply Voltage Max: 240V
  • Supply Voltage Min: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  132/2170

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8,640.00 $8640

Buy

Price

Quantity List Price Your Price
1+ $9,600.00
 
 
Low

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


(There are 9 questions : 9 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MDO4014B-3) to analyse traffic on CAN bus?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of automative serial triggering and analysis module is DPO4AUTO from Tektronix. This module enables triggering on packet-level information on CAN bus and LIN bus as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MDO4014B-3) to analyse traffic on RS-232 bus?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of computer serial triggering and analysis module is DPO4COMP from Tektronix. This module enables triggering on packet-level information on RS-232/422/485/UART buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number MDO4014B-3) to analyse traffic on I2C and SPI bus?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of embedded serial triggering and analysis module is DPO4EMBD from Tektronix. This module Enables triggering on packet-level information on I2C and SPI buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a ethernet serial triggering and analysis module for oscilloscope (part number MDO4014B-3).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for ethernet serial triggering and analysis module is DPO4ENET from Tektronix. This module enables triggering on packet-level information on 10BASE-T and 100BASE-TX buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB serial triggering and analysis module for oscilloscope (part number MDO4014B-3).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB serial triggering and analysis module is DPO4USB from Tektronix. This module enables triggering on packet-level content for low-speed, full-speed, and high-speed USB serial buses. Also enables analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information for low-speed, full-speed, and high-speed USB serial buses.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB to GPIB adapter for oscilloscope (part number MDO4014B-3).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB adapter is TEK-USB-488 from Tektronix. Enables GPIB Control of Tektronix Instruments through the USB Port of Tektronix Instruments Compliant with USBTMC-USB488 Standards.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of rack mounting kit for oscilloscope (part number MDO4014B-3).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of kit which can be used to rack mount this oscilloscope is RMD5000 from Tektronix.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hard carry case for oscilloscope (part number MDO4014B-3).
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this oscilloscope is HCTEK54 from Tektronix. Requires ACD4000B (soft carry case).
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 year ago
by
Arturo81
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suffix GSA means TAA Compliant version (Trade Agreements Act). When one of the products is labeled as TAA compliant, it indicates that the product follows the guidelines put forth in the Trade Agreements Act (19 U.S.C. & 2501-2581), which is intended to promote products either made in the USA or made in free-trade friendly countries.
1 year ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.944-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_06X3496, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
68Y7738
MDO4MSO

MDO4MSO

TEKTRONIX

CHANNEL ADD-ON, 16 DIGITAL, OSCILLOSCOPE

17 

Price for: Each 1

1+ $3,000.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
68Y7745
MDO4024C:SA3

MDO4024C:SA3

TEKTRONIX

Oscilloscope, MDO4000C Series, 4 Analogue, 200 MHz, 2.5 GSPS, 1.75 ns

Price for: Each 1

1+ $9,270.00 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought