Low

MDO3022 - 

Oscilloscope, MDO3000 Series, 2 Channel, 200 MHz, 2.5 GSPS, 10 Mpts, 2 ns

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO3022
Newark Part No.:
29X1616
Product Range
MDO3000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MDO3000 Series
:
2 Channel
:
200MHz
:
2.5GSPS
:
10 Mpts
:
2ns
:
WVGA LCD Color
:
One 250MHz TPP0250 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, N-to-BNC Adapter, Accessory Bag, Calibration Certificate, Power Cord, Documentation CD
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

While the MDO3000 Series Mixed Domain Oscilloscope features other built-in instruments, it is first and foremost an oscilloscope. And a versatile one at that. The MDO3022 is packed with timesaving tools to help you discover, capture, search and analyze problems in your design faster than ever. While you may not know what the future holds, you can rest easy knowing your oscilloscope is ready for it. The MDO3022 is fully upgradeable, giving you the ability to add instruments and upgrade bandwidth as your test needs evolve. It’s the scope you need today that’s ready for tomorrow. They come with a built-in spectrum analyzer, featuring an independent RF acquisition system for the most accurate RF measurements, you can use one instrument as an oscilloscope and spectrum analyzer without compromising on performance.
  • Dedicated front panel controls enable easy zoom and navigation through 10 Mpoint records
  • 250,000 waveforms per second acquisition rate
  • Built-in spectrum and protocol analyzer
  • Built in 4-digit voltmeter with AC+DC RMS, AC RMS, and DC measurements
  • Built-in logic analyzer with 16 digital channels
  • Integrated, upgradable arbitrary / function generator
  • Serial and parallel bus triggering and analysis
  • FastAcq™ high-speed waveform capture rate finds elusive signal anomalies quickly
  • Wave Inspector® Controls provide easy navigation and automated search of waveform data
  • 33 automated measurements and waveform histograms for simplified waveform analysis
  • Small footprint and lightweight – Only 5.8 in. (147 mm) deep and 9.2 lb. (4.2 kg)
  • Front and rear USB host ports enable easy transfer of screen shots, settings, and waveform data
  • A video port on the instrument allows the display to be exported to an external monitor or projector
  • The standard 10/100 Ethernet port on the rear of the instrument enables easy connection to networks

Applications

Industrial Automation Control, Wireless, Sensing, Motor Drive & Control, Power Management, IoT (Internet of Things), Aerospace, Audio, Automotive, Clock & Timing

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3 in stock

Each

1+ $6,900.00

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$4,120.00 $ 4120.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4,120.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of rack mounting kit for oscilloscope (part number MDO3022 )
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of kit which can be used to rack mount this oscilloscope is RMD3000 from Tektronix.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB to GPIB adapter for oscilloscope (part number MDO3022)
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB adapter is TEK-USB-488 from Tektronix. Enables GPIB Control of Tektronix Instruments through the USB Port of Tektronix Instruments Compliant with USBTMC-USB488 Standards.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hard carry case for oscilloscope (part number MDO3022).
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this oscilloscope is HCTEK54 from Tektronix. Requires ACD4000B (soft carry case)
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of audio serial triggering and analysis module for oscilloscope (part number MDO3022).
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for audio serial triggering and analysis module is MDO3AUDIO. This module enables triggering on packet-level information on I2S, LJ, RJ, and TDM audio buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of automotive serial triggering and analysis module for oscilloscope (part number MDO3022).
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for part number for automotive serial triggering and analysis module MDO3AUTO from tektronix. This module enables triggering on packet-level information on CAN and LIN buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time- stamp information.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of computer serial triggering and analysis module for oscilloscope (part number MDO3022).
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for computer serial triggering and analysis module is MDO3COMP from Tektronix. This module triggering on packet-level information on RS-232/422/485/UART buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of embedded serial triggering and analysis module for oscilloscope (part number MDO3022).
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for embedded seriel triggering and analysis module MDO3EMBD from Tektronix. This module enables triggering on packet-level information on I2C and SPI buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with timestamp information.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:12.443-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_29X1616, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.