Low

FCA3100 - 

Frequency Counter, 400 MHz, 0.001Hz to 400MHz, 14 Digits, 25 mVrms, FCA3100 Series

FCA3100 - Frequency Counter, 400 MHz, 0.001Hz to 400MHz, 14 Digits, 25 mVrms, FCA3100 Series

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
FCA3100
Newark Part No.:
84R5908
Product Range
FCA3100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
400MHz
:
Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval, Totalise
:
0.001Hz to 400MHz
:
14
:
25mVrms
:
90mm
:
210mm
:
395mm
:
FCA3100 Series
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Timer/Counter/Analyzer pack many different functions into one feature-rich instrument. With industry-leading frequency and time resolution, the FCA Series comes standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyze your signal.
  • Automated Measurements
  • Multi-parameter Display
  • Trend Plot Mode
  • Measurement Statistics Mode
  • Histogram Mode
  • Allan Deviation
  • Zero Dead-time Frequency/Period Measurements
  • Programmable Pulse Output from 0.5 Hz to 50 MHz

Applications

Maintenance & Repair, Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$3,940.00 $ 3940.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,940.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.