Low

FCA3000 - 

Frequency Counter, 400 MHz, 0.001Hz to 400MHz, 14 Digits, 25 mVrms, FCA3000 Series

FCA3000 - Frequency Counter, 400 MHz, 0.001Hz to 400MHz, 14 Digits, 25 mVrms, FCA3000 Series

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
FCA3000
Newark Part No.:
84R5905
Product Range
FCA3000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
400MHz
:
Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval
:
0.001Hz to 400MHz
:
14
:
25mVrms
:
90mm
:
210mm
:
395mm
:
FCA3000 Series
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Timer/Counter/Analyzer pack many different functions into one feature-rich instrument. With industry-leading frequency and time resolution, the FCA Series comes standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyze your signal.
  • Automated Measurements
  • Multi-parameter Display
  • Trend Plot Mode
  • Measurement Statistics Mode
  • Histogram Mode
  • Allan Deviation
  • Zero Dead-time Frequency/Period Measurements
  • Programmable Pulse Output from 0.5 Hz to 50 MHz

Applications

Maintenance & Repair, Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$2,470.00 $ 2470.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,470.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of hard carry case for analyzers (part number FCA3000)
1 year, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this analyser is HCTEK4321 from Tektronix.
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of kit so that for analyzers (part number FCA3000) be rack mounted
1 year, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of rack mount kit is RMU2U from Tektronix.
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of soft carry case for multimeter (part number FCA3000)
1 year, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of soft carry case for this multimeter is ACD4000 from Tektronix.
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
How do I transform timer/counter (part number FCA3000) into a modulation domain analyzer
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Using software TVA3000 TimeView analysis software from Tektronix you can transform your Tektronix FCA or MCA Series timer/counter into a Modulation Domain Analyzer (MDA). An MDA displays frequency versus time, just like an oscilloscope displays voltage versus time. With an MDA on your bench, you will be able to completely characterize your signal.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:10.847-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_84R5905, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.