Low

DPO7104C - 

Oscilloscope, DPO7000 Series, 4 Channel, 1 GHz, 20 GSPS, 50 Mpts, 300 ps

DPO7104C - Oscilloscope, DPO7000 Series, 4 Channel, 1 GHz, 20 GSPS, 50 Mpts, 300 ps
DPO7104C - Oscilloscope, DPO7000 Series, 4 Channel, 1 GHz, 20 GSPS, 50 Mpts, 300 ps

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DPO7104C
Newark Part No.:
41T3423
Product Range
DPO7000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPO7000 Series
:
4 Channel
:
1GHz
:
20GSPS
:
50 Mpts
:
300ps
:
XGA Touch Screen LCD Color
:
One 500MHz P6139B Passive Probe Per Channel (10:1), DPOJET Essentials and SR-CUST Custom Aerial Analysis Kit, 013-0347-00 Adapter, Accessory Pouch, Mouse, Certificate of Calibration
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPO7104C is a 4-channel 1GHz Digital Phosphor Oscilloscope with unique capabilities combined with exceptional signal acquisition performance and analysis accelerate measurement tasks. Triggering provides the most flexible and highest performance triggering with over 1400 combinations to address virtually any triggering situation. Probe Interface supports active, differential and current probes for automatic scaling and units.
  • Up to 500 mega point record length with MultiView zoom™
  • >250000wfms/s maximum waveform capture rate with FastAcq™
  • Advanced Search and Mark to find specific events in the entire waveform
  • 12.1" Bright XGA display with touch screen
  • Custom control windows and right mouse click menus for exceptional efficiency
  • Visual Trigger precisely qualifies triggers and finds unique events in complex waveforms

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

4 Further stock expected to ship on May 14, 2018

More stock available week commencing 6/11/18

Contact me when back in stock

Alternatives Available

06X9560 - Oscilloscope, DPO7000 Series, 4 Channel, 1 GHz, 20 GSPS, 50 Mpts, 300 ps

$23,500.00 $ 23500.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23,500.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 10 questions : 10 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a 3.5 GHz differential voltage probe with ±2 V differential input voltage for oscilloscope (part number DPO7104C).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number 3.5 GHz differential voltage probe with ±2 V differential input voltage is TDP3500 from Tektronix.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 30amp AC/DC Current probe to use with oscilloscope (part number DPO7104C).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 30amp AC/DC Current probe is TCP0030A from Tektronix.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 1GHz differential probe to use with oscilloscope (part number DPO7104C).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 1GHz differential probe is TDP1000 from Tektronix.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 100MHz differential probe to use with oscilloscope (part number DPO7104C).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 100MHz differential probe is THDP0100 from Tektronix.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 500MHz Single-ended high voltage (2.5 KV) probe for oscilloscope (part number DPO7104C).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 500MHz Single-ended high voltage (2.5 KV) probe is P5100A from Tektronix.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 75 MHz, 1000X high voltage passive probe for or oscilloscope (part number DPO7104C)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 75 MHz, 1000X high voltage passive probe is P6015A from Tektronix.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 2.5GHz Single-ended active low voltage probe for oscilloscope (part number DPO7104C).
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 2.5GHz Single-ended active low voltage probe is TAP2500 from Tektronix.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 1.5 GHz TekVPI differential voltage probe for oscilloscope (part number DPO7104C).
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 1.5 GHz TekVPI differential voltage probe is TDP1500 from Tektronix.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 500MHz differential probe to use with oscilloscope (part number DPO7104C).
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 500MHz differential probe is TDP1000 from Tektronix.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for 20amp AC/DC Current probe to use with oscilloscope (part number DPO7104C).
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 20amp AC/DC Current probe is TCP0020 from Tektronix.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:55.074-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_41T3423, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.