Low

TEKTRONIX  DPO4104BGSA  Oscilloscope, DPO4000B Series, 4 Analogue, 1 GHz, 5 GSPS, 20 Mpts, 350 ps

TEKTRONIX DPO4104BGSA
Technical Data Sheet (782.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 20 megapoint record length on all channels
  • 50,000wfm/s maximum waveform capture rate
  • Wave Inspector® controls provide easy navigation and automated search of waveform data
  • 41 automated measurements, waveform histograms and FFT analysis for simplified waveform analysis
  • TekVPI® probe interface supports active, differential and current probes for auto scaling and units
  • 10.4" (264mm) bright XGA colour display, 5.8" (147mm) deep and 11lb. (5 kg)
  • 4 USB 2.0 host ports for data storage, printing and connecting a USB keyboard
  • USB 2.0 device port for connection to a PC or direct printing to a PictBridge®-compatible printer
  • Ethernet port for network connection and video out port to display to monitor or projector
  • Per-channel threshold settings, multichannel setup and hold triggering

 

Product Information

Product Range:
DPO4000B Series
Scope Channels:
4 Analogue
Bandwidth:
1GHz
Sampling Rate:
5GSPS
Display Memory Depth:
20 Mpts
Calculated Rise Time:
350ps
Scope Display Type:
XGA LCD Color
Kit Contents:
One 1GHz TPP1000 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Bag, Front Cover, Calibration Certificate
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240 VAC
External Width:
439 mm
Input Impedance:
1 Mohm
Scope Type:
Bench
Weight:
11 lb
Input Voltage:
425 V
External Height:
229 mm
SVHC:
To Be Advised
External Depth:
147 mm
Supply Voltage Min:
100 VAC

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • System Monitoring;
  • Imaging, Video & Vision

Legislation and Environmental

Substitutes