Low

TEKTRONIX  DPO4104B  OSCILLOSCOPE, 4-CHAN, 1GHZ, 5GSPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEKTRONIX
  • Newark Part No.: 99R3243
  • Manufacturer Part No DPO4104B

Product Information


  • Bandwidth: 1GHz
  • Calculated Rise Time: 350ps
  • Display Memory Depth: 20 Mpts
  • External Depth: 147mm
  • External Height: 229mm
  • External Width: 439mm
  • Input Impedance: 1Mohm
  • Input Voltage: 425V
  • Kit Contents: One 1GHz TPP1000 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Bag, Front Cover, Calibration Certificate
  • Plug Type: US
  • Product Range: TEKTRONIX - DPO4000B Series
  • SVHC: To Be Advised
  • Sampling Rate: 5GSPS
  • Scope Channels: 4 Analogue
  • Scope Display Type: XGA LCD Color
  • Scope Type: Bench
  • Series: DPO4000, MSO4000
  • Supply Voltage Max: 240VAC
  • Supply Voltage Min: 100VAC
  • Weight: 11lb

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2170
  •  130/2166

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Contact me when back in stock

Substitutes

  • 45T2182 - TEKTRONIX-DPO4104BGSA-OSCILLOSCOPE, 4-CHAN, 1GHZ, 5GSPS
  • 99R3250 - TEKTRONIX-MSO4104B-OSCILLOSCOPE, 20-CHAN, 1GHZ, 5GSPS

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17,600.00

Buy

Price

Quantity List Price
1+ $17,600.00

Legislation and Environmental


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


(There are 9 questions : 9 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a USB to GPIB adapter for oscilloscope (part number DPO4104B).
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB adapter is TEK-USB-488 from Tektronix. Enables GPIB Control of Tektronix Instruments through the USB Port of Tektronix Instruments Compliant with USBTMC-USB488 Standards.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of kit for rack mounting oscilloscope (part number DPO4104B)?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of kit which can be used to rack mount this oscilloscope is RMD5000 from Tektronix.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hard carry case for oscilloscope (part number DPO4104B)?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this oscilloscope is HCTEK54 from Tektronix.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO4104B) to analyse traffic on CAN bus?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of automative serial triggering and analysis module is DPO4AUTO from Tektronix. This module enables triggering on packet-level information on CAN bus and LIN bus as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO4104B) to analyse traffic on RS-232 bus?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of computer serial triggering and analysis module is DPO4COMP from Tektronix. This module enables triggering on packet-level information on RS-232/422/485/UART buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO4104B) to analyse traffic on I2C and SPI bus?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of embedded serial triggering and analysis module is DPO4EMBD from Tektronix. This module Enables triggering on packet-level information on I2C and SPI buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a ethernet serial triggering and analysis module for oscilloscope (part number DPO4104B).
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for ethernet serial triggering and analysis module is DPO4ENET from Tektronix. This module enables triggering on packet-level information on 10BASE-T and 100BASE-TX buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB serial triggering and analysis module for oscilloscope (part number DPO4104B).
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB serial triggering and analysis module is DPO4USB from Tektronix. This module enables triggering on packet-level content for low-speed, full-speed, and high-speed USB serial buses. Also enables analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information for low-speed, full-speed, and high-speed USB serial buses.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a audio serial triggering and analysis module for oscilloscope (part number DPO4104B).
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for audio serial triggering and analysis module is DPO4AUDIO from Tektronix. Enables trigger, decode, and search on I2S (Inter-IC Sound), LJ (Left Justified), RJ (Right Justified), TDM (Time Division Multiplexed) audio buses.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45T2182
DPO4104BGSA

DPO4104BGSA

TEKTRONIX

OSCILLOSCOPE, 4-CHAN, 1GHZ, 5GSPS

OSCILLOSCOPE, 4-CHAN, 1GHZ, 5GSPS; Product Range:TEKTRONIX - DPO4000B Series; Scope Channels:4 Analogue; Bandwidth:1GHz; Sampling Rate:5GSPS; Display Memory Depth:20 Mpts; Calculated Rise Time:350ps; Scope Display Type:XGA LCD Color ;RoHS Compliant: NA

  Write a Review | Ask a Question

1

1+ $17,600.00

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
Suggested Substitutes
99R3250
MSO4104B

MSO4104B

TEKTRONIX

OSCILLOSCOPE, 20-CHAN, 1GHZ, 5GSPS

OSCILLOSCOPE, 20-CHAN, 1GHZ, 5GSPS; Product Range:TEKTRONIX - MSO4000B Series; Scope Channels:4 Analogue, 16 Digital; Bandwidth:1GHz; Sampling Rate:5GSPS; Display Memory Depth:20 Mpts; Calculated Rise Time:350ps; Plug Type:US ;RoHS Compliant: NA

0  Write a Review | Ask a Question

1

1+ $21,900.00

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Associated Products


Customers Also Bought