TEKTRONIX  DPO4104B-LGSA  Oscilloscope, 4 Analogue, 1 GHz, 5 GSPS, 5 Mpts, 350 ps

TEKTRONIX DPO4104B-LGSA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 43W4661
  • Manufacturer Part No DPO4104B-LGSA

Product Overview


The Mixed Signal Oscilloscope, you can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and up to 5X oversampling on all channels ensure you have the performance you need to see fast-changing signal details. To capture long
  • Up to 5 GS/s sample rate on all channels
  • Up to 20 mega-point record length on all channels
  • >50,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with less than 4 pF capacitive loading
  • and 500 MHz or 1 GHz analog bandwidth
  • Suite of advanced triggers

Applications

Test & Measurement; Maintenance & Repair
Back to top

Product Information


  • Product Range -
  • Scope Channels 4 Analogue
  • Bandwidth 1GHz
  • Sampling Rate 5GSPS
  • Display Memory Depth 5 Mpts
  • Calculated Rise Time 350ps
  • Scope Display Type XGA LCD Color
  • Kit Contents One 1GHz TPP1000 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Bag, Front Cover, Calibration Certificate
  • Plug Type US
  • Supply Voltage Max 240 V
  • External Width 439 mm
  • Input Impedance 1 Mohm
  • Scope Type Bench
  • Weight 5 kg
  • Input Voltage 300 Vrms
  • External Height 229 mm
  • SVHC To Be Advised
  • External Depth 147 mm
  • Supply Voltage Min 100 V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 68Y7762 - Oscilloscope, MDO4000C Series, 4 Analogue, 1 GHz, 5 GSPS, 350 ps
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

(There are 9 questions : 9 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of kit for rack mounting oscilloscope (part number DPO4104B-LGSA)
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of kit which can be used to rack mount this oscilloscope is RMD5000 from Tektronix.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB to GPIB adapter for oscilloscope (part number DPO4104B-LGSA)
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB adapter is TEK-USB-488 from Tektronix. Enables GPIB Control of Tektronix Instruments through the USB Port of Tektronix Instruments Compliant with USBTMC-USB488 Standards.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO4104B-LGSA) to analyse traffic on RS-232 bus?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of computer serial triggering and analysis module is DPO4COMP from Tektronix. This module enables triggering on packet-level information on RS-232/422/485/UART buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hard carry case for oscilloscope (part number DPO4104B-LGSA)
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this oscilloscope is HCTEK54 from Tektronix.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO4104B-LGSA) to analyse traffic on CAN bus?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of automative serial triggering and analysis module is DPO4AUTO from Tektronix. This module enables triggering on packet-level information on CAN bus and LIN bus as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO4104B-LGSA) to analyse traffic on I2C and SPI bus?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of embedded serial triggering and analysis module is DPO4EMBD from Tektronix. This module Enables triggering on packet-level information on I2C and SPI buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a ethernet serial triggering and analysis module for oscilloscope (part number DPO4104B-LGSA)
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for ethernet serial triggering and analysis module is DPO4ENET from Tektronix. This module enables triggering on packet-level information on 10BASE-T and 100BASE-TX buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a audio serial triggering and analysis module for oscilloscope (part number DPO4104B-LGSA)?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for audio serial triggering and analysis module is DPO4AUDIO from Tektronix. Enables trigger, decode, and search on I2S (Inter-IC Sound), LJ (Left Justified), RJ (Right Justified), TDM (Time Division Multiplexed) audio buses.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB serial triggering and analysis module for oscilloscope (part number DPO4104B-LGSA)
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB serial triggering and analysis module is DPO4USB from Tektronix. This module enables triggering on packet-level content for low-speed, full-speed, and high-speed USB serial buses. Also enables analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information for low-speed, full-speed, and high-speed USB serial buses
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:46.900-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_43W4661, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
68Y7762
MDO4104CGSA:SA0

MDO4104CGSA:SA0

TEKTRONIX

Oscilloscope, MDO4000C Series, 4 Analogue, 1 GHz, 5 GSPS, 350 ps

Availability:​ 1  

Price for: Each

1+ $17,400.00

Buy

see cut-off times

  • 11 Further stock expected to ship on Jun 13, 2016
  • More stock available week commencing 7/11/16

    Customers Also Bought