TEKTRONIX  DPO4054B  Oscilloscope, DPO4000B Series, 4 Analogue, 500 MHz, 2.5 GSPS, 20 Mpts, 700 ps

TEKTRONIX DPO4054B

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 99R3242
  • Manufacturer Part No DPO4054B

Product Overview


The DPO4054B Digital Oscilloscope delivers the performance you need to see fast-changing signal details. With automated serial and parallel bus analysis, innovative Wave Inspector® controls, and automated power measurements, this oscilloscope provides the feature-rich tools you need to simplify and speed debug of your complex design.
  • Suite of Advanced Triggers
  • Wave Inspector® Controls provide Easy Navigation and Automated Search of Waveform Data
  • 41 Automated Measurements, Waveform Histograms, and FFT Analysis for Simplified Waveform Analysis
  • TekVPI® Interface supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • 10.4 in. (264 mm) Bright XGA colour Display
  • Small Footprint and Lightweight – Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)
  • USB 2.0 Host Ports on Front and Rear Panel for Data Storage, Printing, and Connecting a USB Keyboard
  • USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
  • 10/100/1000BASE-T Ethernet Port and Video Out Port to Export Oscilloscope Display
  • Automated Serial Triggering, Decode, and Search Options
  • Automated Triggering, Decode, and Search on Parallel Buses
  • MagniVu™ High-speed Acquisition Provides 60.6 ps Fine Timing Resolution on Digital Channels
  • Integrated 10/100/1000BASE-T Ethernet port for network connection
  • Video out port to export the oscilloscope display to a monitor or projector

Applications

Maintenance & Repair; Test & Measurement; Sensing & Instrumentation; Signal Processing; Imaging, Video & Vision

Product Range

Back to top

Product Specifications, Documents & More


  • Bandwidth: 500MHz
  • Calculated Rise Time: 700ps
  • Display Memory Depth: 20 Mpts
  • Input Impedance: 1Mohm
  • Kit Contents: One 500MHz TPP0500 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Bag, Front Cover, Calibration Certificate
  • Plug Type: US
  • Product Range: DPO4000B Series
  • SVHC: To Be Advised
  • Sampling Rate: 2.5GSPS
  • Scope Channels: 4 Analogue
  • Scope Display Type: XGA LCD Color
  • Scope Type: Bench
  • Supply Voltage Max: 240VAC
  • Supply Voltage Min: 100VAC
  • Weight: 11lb

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2166
  •  132/2170

Availability

Availability: No Longer Manufactured


Substitutes

  • 68Y7755 - Oscilloscope, MDO4000C Series, 4 Analogue, 500 MHz, 2.5 GSPS, 700 ps
  • 06X3500 - Oscilloscope, MDO4000B Series, 4 Analogue, 16 Digital, 500 MHz, 2.5 GSPS, 20 Mpts, 700 ps
  • 06X3502 - Oscilloscope, MDO4000B Series, 4 Analogue, 16 Digital, 500 MHz, 2.5 GSPS, 20 Mpts, 700 ps

Price

Quantity List Price Your Price
1+ $14,400.00
 
 
Low

Legislation and Environmental


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
68Y7755
MDO4054C:SA0

MDO4054C:SA0

TEKTRONIX

Oscilloscope, MDO4000C Series, 4 Analogue, 500 MHz, 2.5 GSPS, 700 ps

Price for: Each 1

1+ $14,800.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
06X3500
MDO4054B-3

MDO4054B-3

TEKTRONIX

Oscilloscope, MDO4000B Series, 4 Analogue, 16 Digital, 500 MHz, 2.5 GSPS, 20 Mpts, 700 ps

Price for: Each 1

1+ $15,660.00 Promotional price

Buy

Available until stock is exhausted


see cut-off times

06X3502
MDO4054B-6

MDO4054B-6

TEKTRONIX

Oscilloscope, MDO4000B Series, 4 Analogue, 16 Digital, 500 MHz, 2.5 GSPS, 20 Mpts, 700 ps

Price for: Each 1

1+ $18,990.00 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Customers Also Bought