Low

TEKTRONIX  DPO4014BGSA  OSCILLOSCOPE, MIXED SIGNAL, 100MHZ, 2.5GSPS, BENCH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEKTRONIX
  • Newark Part No.: 67W3059
  • Manufacturer Part No DPO4014BGSA

Product Information


  • Bandwidth: 100MHz
  • Calculated Rise Time: 3.5ns
  • Display Memory Depth: 20 Mpts
  • External Depth: 147mm
  • External Height: 229mm
  • External Width: 439mm
  • Input Impedance: 1Mohm
  • Input Voltage: 300Vrms
  • Kit Contents: One 500MHz TPP0500 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Bag, Front Cover, Calibration Certificate
  • Plug Type: US
  • Product Range: TEKTRONIX - DPO4000B Series
  • SVHC: To Be Advised
  • Sampling Rate: 2.5GSPS
  • Scope Channels: 4 Analogue
  • Scope Display Type: XGA LCD Color
  • Scope Type: Bench
  • Series: DPO4000B
  • Supply Voltage Max: 240V
  • Supply Voltage Min: 100V
  • Weight: 5kg

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7,150.00

Buy

Price

Quantity List Price
1+ $7,150.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 8 questions : 8 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a USB to GPIB adapter for oscilloscope (part number DPO4014BGSA)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB adapter is TEK-USB-488 from Tektronix. Enables GPIB Control of Tektronix Instruments through the USB Port of Tektronix Instruments Compliant with USBTMC-USB488 Standards.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of kit for rack mounting oscilloscope (part number DPO4014BGSA)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of kit which can be used to rack mount this oscilloscope is RMD5000 from Tektronix.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO4014BGSA) to analyse traffic on CAN bus?
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of automative serial triggering and analysis module is DPO4AUTO from Tektronix. This module enables triggering on packet-level information on CAN bus and LIN bus as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO4014BGSA) to analyse traffic on RS-232 bus?
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of computer serial triggering and analysis module is DPO4COMP from Tektronix. This module enables triggering on packet-level information on RS-232/422/485/UART buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO4014BGSA) to analyse traffic on I2C and SPI bus?
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of embedded serial triggering and analysis module is DPO4EMBD from Tektronix. This module Enables triggering on packet-level information on I2C and SPI buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a ethernet serial triggering and analysis module for oscilloscope (part number DPO4014BGSA)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for ethernet serial triggering and analysis module is DPO4ENET from Tektronix. This module enables triggering on packet-level information on 10BASE-T and 100BASE-TX buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB serial triggering and analysis module for oscilloscope (part number DPO4014BGSA)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB serial triggering and analysis module is DPO4USB from Tektronix. This module enables triggering on packet-level content for low-speed, full-speed, and high-speed USB serial buses. Also enables analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information for low-speed, full-speed, and high-speed USB serial buses
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hard carry case for oscilloscope (part number DPO4014BGSA)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this oscilloscope is HCTEK54 from Tektronix.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought