Low

TEKTRONIX  DPO4014B  Oscilloscope, 4 Analogue, 100 MHz, 2.5 GSPS, 20 Mpts, 3.5 ns

TEKTRONIX DPO4014B
Technical Data Sheet (1.67MB) EN See all Technical Docs

The actual product may differ from image shown

TEKTRONIX DPO4014B
Video
360°

Product Overview

The DPO4014B Digital Oscilloscope delivers the performance you need to see fast-changing signal details. With automated serial and parallel bus analysis, innovative Wave Inspector® controls, and automated power measurements, this oscilloscope provides the feature-rich tools you need to simplify and speed debug of your complex design.
  • Suite of Advanced Triggers
  • Wave Inspector® Controls provide Easy Navigation and Automated Search of Waveform Data
  • 41 Automated Measurements, Waveform Histograms, and FFT Analysis for Simplified Waveform Analysis
  • TekVPI® Interface supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • 10.4 in. (264 mm) Bright XGA colour Display
  • Small Footprint and Lightweight – Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)
  • USB 2.0 Host Ports on Front and Rear Panel for Data Storage, Printing, and Connecting a USB Keyboard
  • USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
  • 10/100/1000BASE-T Ethernet Port and Video Out Port to Export Oscilloscope Display
  • Automated Serial Triggering, Decode, and Search Options
  • Automated Triggering, Decode, and Search on Parallel Buses
  • MagniVu™ High-speed Acquisition Provides 60.6 ps Fine Timing Resolution on Digital Channels
  • Integrated 10/100/1000BASE-T Ethernet port for network connection
  • Video out port to export the oscilloscope display to a monitor or projector

 

Product Information

Product Range:
-
Scope Channels:
4 Analogue
Bandwidth:
100MHz
Sampling Rate:
2.5GSPS
Display Memory Depth:
20 Mpts
Calculated Rise Time:
3.5ns
Scope Display Type:
XGA LCD Color
Kit Contents:
One 500MHz TPP0500 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Bag, Front Cover, Calibration Certificate
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240 V
Input Impedance:
1 Mohm
Scope Type:
Bench
Weight:
5 kg
SVHC:
To Be Advised
Supply Voltage Min:
100 V

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement;
  • Sensing & Instrumentation;
  • Signal Processing;
  • Imaging, Video & Vision

Legislation and Environmental

Authorized Distributor

Substitutes

Oscilloscope, MDO4000C Series, 4 Analogue, 200 MHz, 2.5 GSPS, 1.75 ns

TEKTRONIX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $6,900.00

Buy