Low

TEKTRONIX  DPO3032  OSCILLOSCOPE, 300MHZ, 2 CHANNEL, 2.5GSPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEKTRONIX
  • Newark Part No.: 84M7351
  • Manufacturer Part No DPO3032

Product Information


  • Bandwidth: 300MHz
  • Calculated Rise Time: 1.17ns
  • Display Memory Depth: 5 Mpts
  • External Depth: 147.3mm
  • External Height: 203.2mm
  • External Width: 416.6mm
  • Input Impedance: 1Mohm
  • Input Voltage: 450V
  • Kit Contents: One 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Pouch, Front Cover, Calibration Certificate
  • Memory Size: 5MB
  • No. of Channels: 2
  • Plug Type: US
  • Product Range: TEKTRONIX - DPO3000 Series
  • SVHC: To Be Advised
  • Sampling Rate: 2.5GSPS
  • Scope Channels: 2 Analogue
  • Scope Display Type: WVGA LCD Color
  • Scope Resolution: 8bit
  • Scope Type: Bench
  • Series: DPO3000, MSO3000
  • Supply Voltage Max: 265VAC
  • Supply Voltage Min: 85VAC
  • Weight: 4.17kg

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2169
  •  130/2165

Availability

Availability: No Longer Manufactured


Substitutes

  • 29X1618 - TEKTRONIX-MDO3032-OSCILLOSCOPE, 2 CHANNEL, 350MHZ, 2.5GSPS

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


(There are 9 questions : 9 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of kit for rack mounting oscilloscope (part number DPO3032)?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of kit which can be used to rack mount this oscilloscope is RMD3000 from Tektronix.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hard carry case for oscilloscope (part number DPO3032)?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this oscilloscope is HCTEK4321 from Tektronix.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO3032) to analyse traffic on RS-232 bus?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of computer serial triggering and analysis module is DPO3COMP from Tektronix. This module enables triggering on packet-level information on RS-232/422/485/UART buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO3032) to analyse traffic on CAN bus?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of automative serial triggering and analysis module is DPO3AUTO from Tektronix. This module enables triggering on packet-level information on CAN bus and LIN bus as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO3032) to analyse traffic on I2C and SPI bus?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of embedded serial triggering and analysis module is DPO3EMBD from Tektronix. This module Enables triggering on packet-level information on I2C and SPI buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB to GPIB adapter for oscilloscope (part number DPO3032).
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB adapter is TEK-USB-488 from Tektronix. Enables GPIB Control of Tektronix Instruments through the USB Port of Tektronix Instruments Compliant with USBTMC-USB488 Standards.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of AC/DC current probe which can be used with oscilloscope (part number DPO3032) so that current measuring range can be extended to 30A?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of current probe which can be used with this oscilloscope is TCP0030 from Tektronix. TCP0030 is a high-performance, easy-to-use AC/DC current probe designed for use and direct connection to oscilloscopes with the TekVPI probe interface This AC/DC current measurement probe provides greater than 120 MHz of bandwidth with selectable 5 A and 30 A measurement ranges.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
For using the probe (part number TCP0030) with oscilloscope (part number DPO3032) do I need additional power supply?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, the scope internal power supply does not have enough power by its self to drive the probe. Additional power supply plugs into the side of the scope and give power to the probe interface. Suggested part number for adapter is 119746501 from Tektronix.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a audio serial triggering and analysis module for oscilloscope (part number DPO3032)?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for audio serial triggering and analysis module is DPO3AUDIO from Tektronix. Enables trigger, decode, and search on I2S (Inter-IC Sound), LJ (Left Justified), RJ (Right Justified), TDM (Time Division Multiplexed) audio buses.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
29X1618
MDO3032

MDO3032

TEKTRONIX

OSCILLOSCOPE, 2 CHANNEL, 350MHZ, 2.5GSPS

OSCILLOSCOPE, 2 CHANNEL, 350MHZ, 2.5GSPS; Product Range:TEKTRONIX - MDO3000 Series; Scope Channels:2 Analogue; Bandwidth:350MHz; Sampling Rate:2.5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:1.14ns; Plug Type:US ;RoHS Compliant: NA

0  Write a Review | Ask a Question

3

1+ $7,040.00

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Customers Also Bought