TEKTRONIX  DPO2002B  Oscilloscope, DPO2000B Series, 2 Analogue, 70 MHz, 1 GSPS, 1 Mpts, 5 ns

TEKTRONIX DPO2002B

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 28W4944
  • Manufacturer Part No DPO2002B

Product Overview


Mixed Signal Oscilloscope Series delivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analog and digital signals, you can quickly find and diagnose problems in complex designs
  • 1 GS/s Sample Rate on All Channels
  • 1 Megapoint Record Length on All Channels
  • 1 GS/s Sample Rate on All Channels
  • 1 Megapoint Record Length on All Channels
  • 5,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers
  • 7 in. (180 mm) Widescreen TFT-LCD Colour Display

Applications

Maintenance & Repair; Test & Measurement

Product Range

Back to top

Product Specifications, Documents & More


  • Bandwidth: 70MHz
  • Calculated Rise Time: 5ns
  • Display Memory Depth: 1 Mpts
  • External Depth: 134mm
  • External Height: 180mm
  • External Width: 377mm
  • Input Impedance: 1Mohm
  • Input Voltage: 300Vrms
  • Kit Contents: One 100MHz TPP0100 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Certificate of Calibration, Power Cord, Documentation CD
  • Plug Type: US
  • Product Range: DPO2000B Series
  • SVHC: To Be Advised
  • Sampling Rate: 1GSPS
  • Scope Channels: 2 Analogue
  • Scope Display Type: WQVGA LCD Color
  • Scope Type: Bench
  • Supply Voltage Max: 240V
  • Supply Voltage Min: 100V
  • Weight: 3.6kg

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2164
  •  132/2168

Availability

Availability:  6


  • 6 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1,026.00 $1026

Buy

Price

Quantity List Price Your Price
1+ $1,140.00
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 9 questions : 9 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO2002B) to analyse traffic on RS-232 bus?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of computer serial triggering and analysis module is DPO2COMP from Tektronix. This module enables triggering on packet-level information on RS-232/422/485/UART buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a USB to GPIB adapter for oscilloscope (part number DPO2002B)
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB adapter is TEK-USB-488 from Tektronix. Enables GPIB Control of Tektronix Instruments through the USB Port of Tektronix Instruments Compliant with USBTMC-USB488 Standards.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of front protective cover for oscilloscope (part number DPO2002B)
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of front protective cover for this oscilloscope is 200504500 from Tektronix.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO2002B) to analyse traffic on CAN bus?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of automative serial triggering and analysis module is DPO2AUTO from Tektronix. This module enables triggering on packet-level information on CAN bus and LIN bus as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of module which can be used with oscilloscope (part number DPO2002B) to analyse traffic on I2C and SPI bus?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of embedded serial triggering and analysis module is DPO2EMBD from Tektronix. This module Enables triggering on packet-level information on I2C and SPI buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I add LAN interface for oscilloscope (part number DPO2002B)
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
DPO2CONN from Tektronix may be used with this oscilloscope to add ethernet interface. This module adds ethernet (10/100Base-T) and video out port.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hard carry case for oscilloscope (part number DPO2002B)
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hard carry case for this oscilloscope is HCTEK4321 from Tektronix.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of kit for rack mounting oscilloscope (part number DPO2002B)
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"Suggested part number of kit which can be used to rack mount this oscilloscope is RMD2000 from Tektronix.
"
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
How do I add VGA monitor port for oscilloscope (part number DPO2002B)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
DPO2CONN from Tektronix can be used with this oscilloscope to add VGA port. This module adds ethernet (10/100Base-T) and video out port. The Tektronix DPO2CONN Connectivity Module adds Ethernet and VGA video monitor ports to the Tektronix DPO2000 and MSO2000 Series oscilloscopes. The Ethernet port (10/100Base_T) provides remote access and control from applications including a Web browser, e*Scope, OpenChoice Desktop, and National Instruments SignalExpress (Tektronix Edition). The Video Monitor port displays the oscilloscope screen on an external monitor or projector.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:36.756-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_28W4944, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought