Low

DMM4050 - 

Bench Digital Multimeter, 4000 Series, True RMS, Auto, Manual Range, 1 kV, 10 A, 6.5 Digit

DMM4050 - Bench Digital Multimeter, 4000 Series, True RMS, Auto, Manual Range, 1 kV, 10 A, 6.5 Digit

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DMM4050
Newark Part No.:
32R7768
Product Range
4000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
:
10A
:
10A
:
1kV
:
1kV
:
1Gohm
:
GPIB, LAN, RS232, USB
:
6.5
:
3 Years
:
4000 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With 6.5 digit resolution, the Tektronix DMM4050 multimeters enable you to measure volts, ohms and amps with a basic V DC accuracy of up to 0.0024%. Integrated frequency, period, capacitance and temperature measurements mean you can make a wide range of measurements with one instrument. You can also monitor and record measurements over time or environmental ranges and view statistical values to see how your circuit's performance is changing. And, dedicated front-panel buttons provide fast access to frequently used functions and parameters, reducing set-up time. The DMM4050 multimeters provide the feature-rich tools and precision you need for your most demanding measurements.
  • 6.5 Digit Resolution with a basic VDC Accuracy of up to 0.0024%
  • Volts, Ohms, and Amps Measurements
  • True RMS (AC, AC + DC) Measurements
  • Temperature and Capacitance Measurements (DMM4050)
  • Diode and Continuity Testing, Frequency and Period Measurements
  • 2×4 Ohms 4-wire Measurement Technique
  • TrendPlot™ Paperless Data Recorder Mode
  • Measurement Statistics and Histogram Mode
  • Front and Rear 2×4 Measurement Inputs
  • USB Host Port, RS-232, LAN and GPIB Ports

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

USB to RS-232 Interface Adapter Cable and National Instrument's LabVIEW SignalExpress™ TE Limited Edition for Connecting Your Bench.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

7 Further stock expected to ship on Feb 21, 2018

More stock available week commencing 3/12/18
$1,550.00 $ 1550.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,550.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a rackmount shelf kit for digital multimeter (part number DMM4050)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested rackmount shelf kit part number is RMU2U from Tektronix.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a soft transit case for digital multimeter (part number DMM4050)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested soft transit case part number is ACD4000B from Tektronix.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a RS-232 to USB adapter cable for digital multimeter (part number DMM4050)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested RS-232 to USB adapter cable part number is RS-USB from Amprobe instruments .
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
With 6.5 digit resolution, the Tektronix DMM4050 multimeters enable you to measure volts, ohms and amps with a basic V DC accuracy of up to 0.0024%. Integrated frequency, period, capacitance and temperature measurements mean you can make a wide range of measurements with one instrument. You can also monitor and record measurements over time or environmental ranges and view statistical values to see how your circuit's performance is changing. And, dedicated front-panel buttons provide fast access to frequently used functions and parameters, reducing set-up time. The DMM4050 multimeters provide the feature-rich tools and precision you need for your most demanding measurements.

Feature & Benefits:
6.5 Digit Resolution with a basic VDC Accuracy of up to 0.0024%
Volts, Ohms, and Amps Measurements
True RMS (AC, AC + DC) Measurements
Temperature and Capacitance Measurements (DMM4050)
Diode and Continuity Testing, Frequency and Period Measurements
2×4 Ohms 4-wire Measurement Technique
TrendPlot™ Paperless Data Recorder Mode
Measurement Statistics and Histogram Mode
Front and Rear 2×4 Measurement Inputs
USB Host Port, RS-232, LAN and GPIB Ports

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
USB to RS-232 Interface Adapter Cable and National Instrument’s LabVIEW SignalExpress™ TE Limited Edition for Connecting Your Bench.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I am looking into buying DMM4050 and want to use GPIB functionality with it. I am looking at TDS3GV (GPIB) module to go with it. Are they compatible????
3 years, 6 months ago
by
Ayoush
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:43.572-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_32R7768, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.