Low

DMM4020 - 

Bench Digital Multimeter, 4000 Series, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

DMM4020 - Bench Digital Multimeter, 4000 Series, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit
DMM4020 - Bench Digital Multimeter, 4000 Series, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DMM4020
Newark Part No.:
32R7766
Product Range
4000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
:
10A
:
10A
:
750V
:
1kV
:
100Mohm
:
RS232, USB
:
5.5
:
3 Years
:
4000 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With 5.5 digit resolution, the Tektronix DMM4020 multimeter enables you to measure volts, ohms and amps with a basic V DC accuracy of 0.015%. DC leakage current measurements and frequency measurements provide you with even more capability in the same instrument. And, dedicated front-panel buttons to access frequently used functions and to save your setups means measurements are just a button push away.
  • Basic VDC Accuracy of up to 0.015%
  • Volts, Ohms, and Amps Measurements
  • Diode and Continuity Testing
  • Frequency Measurements
  • 2×4 Ohms 4-wire Measurement Technique
  • Dedicated DC Leakage Current Measurements
  • Six Dedicated Buttons for Fast Access to Instrument Setups
  • Limit Compare Mode for Pass/Fail Testing
  • Front 2×4 Measurement Inputs
  • RS-232 on Rear Panel for Quick PC Connectivity

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

USB to RS-232 Interface Adapter Cable and National Instrument's LabVIEW SignalExpress™ TE Limited Edition for Connecting Your Bench.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$923.00 $ 923.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $923.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a kit which can be used for rackmounting for digital multimeter (part number DMM4020)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested rackmount kit part number is RMU2U from Tektronix.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a soft carry case for digital multimeter (part number DMM4020)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested soft carry case part number is ACD4000B from Tektronix.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
With 5.5 digit resolution, the Tektronix DMM4020 multimeter enables you to measure volts, ohms and amps with a basic V DC accuracy of 0.015%. DC leakage current measurements and frequency measurements provide you with even more capability in the same instrument. And, dedicated front-panel buttons to access frequently used functions and to save your setups means measurements are just a button push away.

Feature & Benefits:
Basic VDC Accuracy of up to 0.015%
Volts, Ohms, and Amps Measurements
Diode and Continuity Testing
Frequency Measurements
2×4 Ohms 4-wire Measurement Technique
Dedicated DC Leakage Current Measurements
Six Dedicated Buttons for Fast Access to Instrument Setups
Limit Compare Mode for Pass/Fail Testing
Front 2×4 Measurement Inputs
RS-232 on Rear Panel for Quick PC Connectivity

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
USB to RS-232 Interface Adapter Cable and National Instrument’s LabVIEW SignalExpress™ TE Limited Edition for Connecting Your Bench.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:43.385-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_32R7766, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.