Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TEDEA HUNTLEIGH
- Newark Part Number:
- 70C2075
- Manufacturer Part No:
- 620-1000M-F
-
- Technical Data Sheet (210.71KB) EN
Product Information
- LOAD CELL
- Load Capacity: 1000kg
- Cell Output mV / V: 2
- External Depth: 90mm
- Length: 70mm
- Input Impedance: 400ohm
- Operating Temperature Min: -30°C
- Operating Temperature Max: 90°C
- Supply Voltage: 10VDC
- Carrying Capacity: 1000kg
Availability
|
Availability:
2 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $489.44
Price
| Qty | Price |
|---|---|
| 1 - 4 | $489.44 |
| 5 - 9 | $466.04 |
| 10 - 24 | $444.76 |
| 25 - 49 | $429.86 |
| 50+ | $412.84 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


