Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TEDEA HUNTLEIGH
- Newark Part Number:
- 70C1981
- Manufacturer Part No:
- 614-300M-D2
-
- Technical Data Sheet (206.82KB) EN
Product Information
- LOAD CELL
- Load Capacity: 300kg
- Cell Output mV / V: 2
- External Depth: 80mm
- Length: 62.1mm
- Input Impedance: 415ohm
- Operating Temperature Min: -30°C
- Operating Temperature Max: 70°C
- Supply Voltage: 10VDC
- Carrying Capacity: 300kg
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 63 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $442.50
Price
| Qty | Price |
|---|---|
| 1 - 4 | $442.50 |
| 5 - 9 | $421.34 |
| 10 - 24 | $402.10 |
| 25 - 49 | $388.63 |
| 50+ | $373.24 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


