Low

TECSIS  1437-075001  PRESSURE GAUGE, 10BAR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TECSIS
  • Newark Part No.: 46WX311
  • Manufacturer Part No 1437-075001

Product Information


  • Operating Pressure Max: 10bar
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -20°C
  • SVHC: No SVHC (16-Jun-2014)
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $27.85

Buy

Price

Quantity List Price
1 - 24 $27.85
25 - 49 $26.39
50 - 99 $25.23
100 - 249 $24.40
250+ $18.95

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
69C8404
1454075002

1454075002

MULTICOMP

PRESSURE GAUGE, 10BAR

PRESSURE GAUGE, 10BAR; Thread Size - Metric:-; Operating Pressure Max:10bar; Operating Temperature Min:-25°C; Operating Temperature Max:60°C; SVHC:No SVHC (16-Jun-2014); External Diameter:68mm; External Length / Height:75.2mm;

  Write a Review | Ask a Question

10

1+ $47.76 25+ $45.25 50+ $43.18 100+ $41.70 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought