Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TECSIS
- Newark Part Number:
- 46WX309
- Manufacturer Part No:
- 1437-016001
-
- Technical Data Sheet (64.97KB) EN
Product Information
- PRESSURE GAUGE, -1-0BAR
- Thread Size - Metric: (Not Available)
- Operating Pressure Max: 0bar
- Operating Temperature Min: -20°C
- Operating Temperature Max: 60°C
- SVHC: No SVHC (19-Dec-2012)
- External Diameter: 67mm
- External Length /
Availability
|
Availability:
3 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $29.56
Price
| Qty | Price |
|---|---|
| 1 - 24 | $29.56 |
| 25 - 49 | $28.01 |
| 50 - 99 | $26.78 |
| 100 - 249 | $25.89 |
| 250+ | $20.12 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


