New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TECSIS - 1415016026 - PRESSURE GAUGE, 40MM, -1-0BAR

TECSIS1415016026
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TECSIS
Newark Part Number:
71C3892
Manufacturer Part No:
1415016026

Technical Data Sheet (59.14KB) EN
Technical Data Sheet (59.14KB) EN

Product Information
  • PRESSURE GAUGE, 40MM, -1-0BAR
  • Thread Size - Metric: (Not Available)
  • Operating Pressure Max: 0bar
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 60°C
  • SVHC: No SVHC (19-Dec-2012)
  • External Diameter: 40mm
  • External Length /
Find Similar Products grouped by common attributes

Availability

Availability: 10

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

10 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $25.02  

  1. Qty

Price

Qty Price
1  - 24 $25.02
25  - 49 $23.81
50  - 99 $22.69
100  - 249 $21.48
250+  $20.54
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TECSIS) OR (Process Indicators - Pressure) OR (1415016026)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----