Low

TECSIS  1410-078001  PRESSURE GAUGE, 40MM, 25BAR

TECSIS-1410-078001-PRESSURE GAUGE, 40MM, 25BAR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TECSIS
  • Newark Part No.: 46WX307
  • Manufacturer Part No 1410-078001

Product Information


  • Operating Pressure Max: 25bar
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -40°C
  • SVHC: No SVHC (16-Jun-2014)
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.39

Buy

Price

Quantity List Price
1 - 24 $18.39
25 - 49 $17.50
50 - 99 $16.68
100 - 249 $15.79
250+ $15.09

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought