Low

TECHSPRAY  2359-300  Maintenance Wipes, Polyester & Cellulose, 9" x 9", Pack of 100

TECHSPRAY 2359-300
Manufacturer:
TECHSPRAY TECHSPRAY
Manufacturer Part No:
2359-300
Newark Part No.:
68K7384
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2359-300 is a hydroentangled Cellulose/Polyester Wipe with high absorbency. It is ideal for plant maintenance, SMT/wave maintenance, production and maintenance applications.
  • High absorbency

 

Product Information

Wipe Material:
Hydroentangled Cellulose / Polyester
Wipe Width:
228.6mm
Wipe Length:
228.6mm
Product Range:
-
RoHS Compliant:
Yes
For Use With:
General Maintenance
Accessory Type:
TechClean Wipe
Features:
Highly Absorbent; Lintfree; Extra-Low Particulate & Chemical Extractables; Captures Liquids; No Chemical or Thermal Binders
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MAINTENANCE WIPE, BLUE, 9" X 9", PK100

TECHSPRAY

5:  in stock

Price for: Pack of 300

1+ $58.95 10+ $54.04

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.