Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TECHSPRAY
- Newark Part Number:
- 16R1549
- Manufacturer Part No:
- 2342-300
-
- Technical Data Sheet (100.75KB) EN
Product Information
- RENEW ECO-FRIENDLY RECYCLED DELICATE TASK WIPES
- Wipe Material: Cellulose
- Wipe Width: 111.76mm
- Wipe Length: 210.82mm
- Accessory Type: Delicate Task Wipe
- Color: White
- Pack Quantity: 300
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
2096 / 1312096 / 130
2099 / 129
Availability
96 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.99
Price
| Qty | Price |
|---|---|
| 1+ | $3.99 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


