Low

TECHSPRAY  2218-8SQ  SOLDER MASK, BOTTLE, 8FL.OZ

TECHSPRAY 2218-8SQ
Manufacturer:
TECHSPRAY TECHSPRAY
Manufacturer Part No:
2218-8SQ
Newark Part No.:
96C6532
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Coating Type:
Solder Mask
Coating Applications:
-
Dispensing Method:
Tube
Coating Colour:
White
Volume:
8fl.oz (US)
Weight:
-
Product Range:
-
RoHS Compliant:
Yes
For Use With:
Template, Hand, Pneumatic & Robotic Applications
Colour:
White
Features:
Peelable, Quick-Drying; Lead-Free Compatible; Ammoniated for Fast Drying; High-Tensile Strength; Excellent Heat Stability; Meets MIL-STD-2000 Specifications
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.