TECHSPRAY  2108-P  CONFORMAL COATING, BOTTLE, 1PINT

TECHSPRAY 2108-P

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96M0443
  • Manufacturer Part No 2108-P

Product Overview


The 2108-P is a 1-pint Acrylic Conformal Coating designed to speed up board production throughput without additional investment of expensive UV systems or other capital equipment. Conformal coating cure time is often considered a production bottleneck for PCB assembly operations. Turbo coat dries tack-free in 3 minutes, allowing manufactures to handle boards in 1/3 the time of the leading acrylic coating. Full cure can be achieved as quickly as 10 minutes with elevated temperatures.
  • Crystal clear and glossy finish
  • UV indicator for black light QC inspection
  • Adjustable spray head
  • 39.4°C Boiling point

Applications

Consumer Electronics; Maintenance & Repair
Back to top

Product Specifications, Documents & More


  • Coating Applications: PCBs
  • Coating Color: Transparent
  • Coating Type: Conformal
  • Color: Transparent
  • Dispensing Method: Bottle
  • Features: Speeds up PCB production;Fast thermal cure dries tack-free in 3 minutes;Thick coating;High dielectric strength; UV indicator for black light inspection;IPC-CC-830 & MIL-I-46058C tested; UL94V-0 rated
  • For Use With: Electronic Assemblies, PCBs
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Volume: 1pint (US)
  • Weight: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2092
  •  132/2093

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/7/16

Contact me when back in stock

Hazardous Item: Shipping options at checkout will be limited to comply with shipping restrictions of this product

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.17 $28.17

Buy

Price

Quantity List Price
1+ $28.17
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought