Low

170LX - 

Cutter, ESD Safe, Precision, 144.46 mm, 1 mm

170LX - Cutter, ESD Safe, Precision, 144.46 mm, 1 mm

The actual product may differ from image shown

Manufacturer:
TECHSPRAY TECHSPRAY
Manufacturer Part No:
170LX
Newark Part No.:
83K3388
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Precision
:
144.46mm
:
-
:
1mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 170LX is a 144.46mm Platoshear Ergonomic Cutter with carefully crafted precision cutting blades combine seamlessly with curved, palm shaped, handles to deliver effortless lead cutting and user comfort. The 170LX is a remarkable advancement in cutter design. Plato shear has a thin profile designed for those hard-to-reach areas in electronic assembly. Assemblers love the effortless shearing action, comfort, lightweight and safety for electronics lead and wire cutting. Plato shear use the shear cutting method, which requires 50% less operator effort and extends cutting life because they shear rather than pinch. Handles are cushioned for day long comfort and automatically spring back to their original position after each use.
  • Requires 50% less operator effort and cutting life
  • Cushioned handles for day long comfort and automatically spring back

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$9.03 $ 9.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.