New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TECHSPRAY - 1671-15S - GAS DUSTER, AEROSOL, 15FL.OZ

TECHSPRAY1671-15S
Image is for illustrative purposes only.
Please refer to product description
TECHSPRAY
Manufacturer:
TECHSPRAY
Newark Part Number:
00Z1981
Manufacturer Part No:
1671-15S

Technical Data Sheet (53.23KB) EN
Technical Data Sheet (53.23KB) EN

Product Information
  • GAS DUSTER, AEROSOL, 15FL.OZ
  • Dispensing Method: Aerosol
  • Series: 1671
  • Volume: 15fl.oz. (US)
  • Weight: 15oz
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2093

Catalog Page/Catalog Number:

2093 / 131

2092 / 130

2096 / 129

Availability

723 available to ship today
-Ground Delivery Only

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $13.54  

  1. Qty

Price

Qty Price
1+  $13.54
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC12778

MULTICOMP (FORMERLY FROM SPC)

AIR DUSTER, AEROSOL, 10OZ

Dispensing Method:Aerosol; Weight:10oz ; RoHS Compliant: Yes;

3687
Price
For: 1 Each
1+
$10.89
10+
$10.34

3687 available to ship today
-Ground Delivery Only
19-8475-0000

GC ELECTRONICS

GAS DUSTER, AEROSOL, 12OZ

Dispensing Method:Aerosol; Weight:12oz; Features:Non Ozone Depleting Chemicals, Anti Static Formulation Minimizes Risk of Electrostatic Damage to Sensitive Components ; RoHS Compliant: Yes;

151
Price
For: 1 Each
1+
$15.94
15+
$14.47
25+
$13.44

151 available to ship today
-Ground Delivery Only
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1605-6FP

TECHSPRAY

SCREEN CLEANER, SPRAY BOTTLE 6FL.OZ

Cleaner Type:Electrical / Electronic Components; Cleaner Applications:LCD/Plasma Screens / Sensitive Surfaces; Dispensing Method:Spray Bottle; Volume:6fl.oz. (US); Leaded Process Compatible:No ;

55
Price
For: 1 Each
1+
$4.69

55 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TECHSPRAY) OR (Dusters) OR (1671-15S)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MULTICOMP (FORMERLY FROM SPC) SPC12778
1 Each
$10.89
GC ELECTRONICS 19-8475-0000
1 Each
$15.94

Accessories

1 Each
$4.69