New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TECHSPRAY - 1630-16S - CLEANER DEGREASER, AEROSOL, 368ML

TECHSPRAY1630-16S
Image is for illustrative purposes only.
Please refer to product description
TECHSPRAY
Manufacturer:
TECHSPRAY
Newark Part Number:
81C8423
Manufacturer Part No:
1630-16S

Technical Data Sheet (102.45KB) EN
Technical Data Sheet (102.45KB) EN

Product Information
  • CLEANER DEGREASER, AEROSOL, 368ML
  • Cleaner Type: Degreaser
  • Dispensing Method: Aerosol
  • Series: Blue Shower
  • Volume: 16fl.oz. (US)
  • Features: Zero Residue, Rapidly Evaporating, Non-Flammable, Non-Ozone Depleting
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2091

Catalog Page/Catalog Number:

2091 / 131

2090 / 130

2093 / 129

Availability

78 available to ship today
-Ground Delivery Only

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $28.70  

  1. Qty

Price

Qty Price
1+  $28.70
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1631-16S

TECHSPRAY

FLUX REMOVER, AEROSOL, 368ML

Cleaner Type:Flux Remover; Cleaner Applications:Electronics; Dispensing Method:Aerosol; Series:G3; Volume:368ml;

204
Price
For: 1 Each
1+
$27.49

204 available to ship today
-Ground Delivery Only
2350-100

TECHSPRAY

TECHCLEAN WIPER CLEANING WIPES

Wipe Material:Hydroentangled Cellulose / Polyester; Wipe Width:254mm; Wipe Length:203.2mm; Accessory Type:C-Fold Cleaning Wipe; Color:White ;

138
Price
For: 1 Each
1+
$23.77

138 available to ship today
2306-50

TECHSPRAY

TECHSWABS FOAM SWAB

Tip Material:Polyurethane Foam; Swab Tip Size:25.4mm x 12.7mm; Handle Length:127mm; Accessory Type:Super Tip Foam Swab; Pack Quantity:50;

131
Price
For: Pack of 50
1+
$21.33

131 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TECHSPRAY) OR (Cleaners) OR (1630-16S)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$27.49
1 Each
$23.77
TECHSPRAY 2306-50
Pack of 50
$21.33