Low

T01-0550-P04 - 

Circular Connector, TRIAD 01 Series, Cable Mount Plug, 4 Contacts, Solder Pin, Copper Alloy Body

T01-0550-P04 - Circular Connector, TRIAD 01 Series, Cable Mount Plug, 4 Contacts, Solder Pin, Copper Alloy Body
T01-0550-P04 - Circular Connector, TRIAD 01 Series, Cable Mount Plug, 4 Contacts, Solder Pin, Copper Alloy Body

The actual product may differ from image shown

Manufacturer Part No:
T01-0550-P04
Newark Part No.:
01C5622
Product Range
TRIAD 01 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The T01-0550-P04 is a 4-position male shielded subminiature Circular Connector with pin type contacts, CuZn shell, soldering termination and 24AWG wire size. The TRIAD 01 subminiature circular connector system can be used for applications where shielding is requirement. Beside the excellent shielding properties of TRIAD 01 there is also a good resistant against UV beams because of the OPTALOY® plating for all metal shell parts. TRIAD 01 is a liquid- and dust-tight system according to IP65 protection class (DIN 40050).
  • 60VAC Operating voltage
  • <3mΩ Contact resistance
  • >500 Mating cycles
  • UL94V-2 PBT dielectric of insert

Applications

Communications & Networking

Product Information

:
TRIAD 01 Series
:
Cable Mount Plug
:
4Contacts
:
Solder Pin
:
-
:
Copper Alloy Body
:
-
:
-
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

29 Further stock expected to ship on Feb 5, 2018

31 Further stock expected to ship on Feb 12, 2018

31 Further stock expected to ship on Feb 21, 2018

More stock available week commencing 4/30/18
$23.28 $ 23.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.28
5 + $22.50
10 + $20.95
25 + $19.90
50 + $19.53
100 + $19.22
200 + $18.69
500 + $15.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.