Low

TE CONNECTIVITY  RP73PF2A732RBTDF  Surface Mount Thin Film Resistor, RP73 Series, 732 ohm, 250 mW, - 0.1%, 150 V

TE CONNECTIVITY RP73PF2A732RBTDF
Technical Data Sheet (200.58KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
732ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
RN73 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products