Low

TE CONNECTIVITY  FSM2J (L=4.3MM)  MICROSWITCH, FSM2J, 4.3MM L

TE CONNECTIVITY FSM2J (L=4.3MM)
Technical Data Sheet (257.75KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Illumination:
Contact Voltage DC Nom:
Contact Current Max:
Operating Force:
Switch Terminals:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Tactile Switch, Non Illuminated, 24 V, 50 mA, 160 gf, Through Hole

ALCOSWITCH - TE CONNECTIVITY

29,036 in stock

Price for: Each

1+ $0.047 Promotional price 10+ $0.047 Promotional price 25+ $0.047 Promotional price 50+ $0.047 Promotional price More pricing

Buy