Low

TE CONNECTIVITY  EP3W100RJ  Through Hole Wirewound Resistor, EP Series, 100 ohm, 3 W, - 5%, 500 V, Axial Leaded

TE CONNECTIVITY EP3W100RJ
TE CONNECTIVITY EP3W100RJ
Manufacturer Part No:
EP3W100RJ
Newark Part No.:
24W5024
Technical Datasheet:
See all Technical Docs
TE CONNECTIVITY EP3W100RJ
TE CONNECTIVITY EP3W100RJ

The actual product may differ from image shown

 

Product Information

Resistance:
Voltage Rating:
Resistor Case Style:
Power Rating:
Resistance Tolerance:
Product Range:
Resistor Element Type:
Temperature Coefficient:
Automotive Qualifications Standard:
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Through Hole Wirewound Resistor, MCKNP Series, 100 ohm, 3 W, - 5%, Axial Leaded

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.477 10+ $0.412 25+ $0.369 50+ $0.334 More pricing

Buy