Low

CM-SCE-TP-1/4-4H-9 - 

Wire Marker, Tie On Printable Plate, White, 6.4mm x 50.8mm, 12.5 mm

CM-SCE-TP-1/4-4H-9 - Wire Marker, Tie On Printable Plate, White, 6.4mm x 50.8mm, 12.5 mm

The actual product may differ from image shown

Manufacturer Part No:
CM-SCE-TP-1/4-4H-9
Newark Part No.:
17M9922
Product Range
CM-SCE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Tie On Printable Plate
:
-
:
-
:
White
:
6.4mm x 50.8mm
:
12.5mm
:
5.08mm
:
PO (Polyolefin)
:
CM-SCE Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CM-SCE-TP-1/4-4H-9 is a 50.8 x 6.4mm military grade tie-on Cable Marker Tag made of radiation cross-linked polyolefin, with blank legend. White on white color. This marker tag features side entry provides access to big size and wire bundles as well as retrofit and repair capability. Highly resistant to abrasion, mechanical abuses, fluids, lubricants and solvents. Markers can be easily removed from the carrier. Easy installation where only standard cable tie-wraps are needed to install markers. Excellent print permanence when printing on the rough side of the marker. CM-SCE markers are flat, rigid, non-adhesive labels that can be used to identify large cables and wire bundles. Suitable for use with thermal transfer printers.
  • 4 Tie-wrap holes
  • Easy to use
  • Highly flame-retardant
  • -55 to 135°C Operating temperature range

Applications

Defence, Military & Aerospace

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
250 in stock

Each

1000+ $0.418 1500+ $0.405 2500+ $0.392 5000+ $0.283 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$127.35 $ 127.35
Price for:
Spool of 250
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $141.50
2 + $127.25
4 + $113.25
10 + $102.75
20 + $99.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / RAYCHEM - CM-SCE-TP-1/4-4H-9 - CABLE ID MARKERS 5 5 1 1
Good product Strong and flexible material. Excelent Cables ID markers. November 21, 2014
  • 2015-06-11T15:21:26.275-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_17M9922, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.