Low

TE CONNECTIVITY  788862-1  XFP CONNECTOR, RECEPTACLE, 30 POSITION, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 86H3022
  • Manufacturer Part No 788862-1

Product Information


  • Connector Mounting: PCB
  • Connector Type: XFP
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Contact Termination Type: Surface Mount
  • Gender: Receptacle
  • No. of Contacts: 30
  • Product Range: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/814
  •  132/817

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.04

Buy

Price

Quantity List Price Your Price
1 - 9 $6.72
10 - 49 $6.53
50 - 99 $5.68
100+ $5.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought