Low

TE CONNECTIVITY  7-1394461-2  Rectangular Connector, SOLARLOK Series, 1 Contacts, Plug, Crimp

TE CONNECTIVITY 7-1394461-2
Technical Data Sheet (762.97KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
SOLARLOK Series
No. of Contacts:
1Contacts
Gender:
Plug
Pitch Spacing:
-
Contact Termination Type:
Crimp
No. of Rows:
-
Connector Mounting:
Cable Mount
Contact Plating:
Silver Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.