Low

7-1394461-1 - 

Rectangular Connector, SOLARLOK Series, 1 Contacts, Plug, Crimp

7-1394461-1 - Rectangular Connector, SOLARLOK Series, 1 Contacts, Plug, Crimp

The actual product may differ from image shown

Manufacturer Part No:
7-1394461-1
Newark Part No.:
84R9792
Product Range
SOLARLOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 7-1394461-1 is a 1-contact Photovoltaic Connector with silver-plated contact and black polyphenylene oxide (PPO) housing.
  • 12AWG Wire size
  • 4mm² Wire size

Applications

Signal Processing

Product Information

:
SOLARLOK Series
:
1Contacts
:
Plug
:
-
:
Crimp
:
-
:
Cable Mount
:
Silver Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$5.36 $ 5.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.36
10 + $5.14
25 + $4.71
50 + $4.50
100 + $4.29
500 + $3.64
1000 + $3.11
2500 + $2.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.