Low

6-534998-3 - 

Board-To-Board Connector, 2.54 mm, 26 Contacts, Receptacle, AMPMODU Mod IV Series, Through Hole

6-534998-3 - Board-To-Board Connector, 2.54 mm, 26 Contacts, Receptacle, AMPMODU Mod IV Series, Through Hole

The actual product may differ from image shown

Manufacturer Part No:
6-534998-3
Newark Part No.:
52K3801
Product Range
AMPMODU Mod IV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 6-534998-3 is a 26-way 2-row Mod IV vertical Board-to-board Receptacle Assembly with gold-plated phosphor bronze contacts. The AMPMODU series connector comes with black glass filled thermoplastic housing and tin-plated solder tail. It mates with headers. TE recommends mating gold or duplex plated headers with duplex plated receptacle assemblies. To obtain the minimum mating post length, add 0.51mm (not including the post lead in chamfer) to the maximum point-of-contact dimension.
  • UL94V-0 Flammability rating
  • End and side stackable
  • Low profile
  • Closed top entry housing style
  • 333VAC Voltage
  • 12MΩ Contact resistance
  • 5000MΩ Insulation resistance
  • 2A Contact current rating
  • -65 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
2.54mm
:
26Contacts
:
Receptacle
:
AMPMODU Mod IV Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$4.53 $ 4.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.53
10 + $4.28
25 + $4.02
50 + $3.79
100 + $3.45
500 + $3.03
1000 + $2.97
2500 + $2.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.