Low

5-104935-1 - 

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

5-104935-1 - Wire-To-Board Connector, 2.54 mm, 4 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
5-104935-1
Newark Part No.:
40P9488
Product Range
AMPMODU MTE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMPMODU MTE series Connector is available in IDC and crimp termination types and can utilize the discrete short point contact. Latching capability provides positive retention between housings. It is a system with benefits. The AMPMODU MTE with the coupling shrouds permit ganging of receptacle assemblies for dual-row configurations. Additionally, panel mount versions are also available.
  • Assembly design offers latching and polarization
  • Available in three plating
  • Swage option on posts provide retention in PC board
  • High temperature option is SMT compatible to 265 degree wave

Applications

Automotive, Sensing & Instrumentation, Medical, Communications & Networking

Product Information

:
2.54mm
:
4Contacts
:
Header
:
AMPMODU MTE Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.54 10+ $1.40 25+ $1.33 50+ $1.27 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.20 $ 1.20
Price for:
Each
Multiple: 42 Minimum: 126
Quantity Price
126 + $1.20
500 + $0.997
1000 + $0.855
2500 + $0.792
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.