Low

305183. - 

EXTRACTION TOOL, SERIES 1

The actual product may differ from image shown

Manufacturer Part No:
305183.
Newark Part No.:
40P1109
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Tyco Electronics Type II, III, VI, X, Subminiature Coaxial Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TE CONNECTIVITY

Extraction Tool, Type II, III(+) size 16 pin & socket contacts, Te Connectivity 305

1,539 in stock
Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,199 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/9/18
$11.00 $ 11.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $12.22
10 + $11.87
25 + $11.55
50 + $11.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

AMP extraction tool

Details: 
What is different between 40P1109 (Newark order#) and 44F8408?
Thanks
1 year, 10 months ago
by
Yutaka
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Both the part number are one and the same, the only difference is the part '40P1109' is UK stocked item.
Suggest you to go with #44F8408.
1 year, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I dont understand the size measurement I II III IV V... explain the number size. Is I the smallest pin removel tool or V? Thanks, Bill
1 year, 3 months ago
by
wlmeyer
 - NJ
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The I II III IV V are different series. These are all size 16 contacts pin diameter .062" (1.588 mm).
1 year, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I need a smaller pin removel tool than the TE 305183. size 16 contacts pin diameter .062" (1.588 mm). Is to large a diameter.
Please give am a part number, lower priced would be good as I dont use the tool that often.

Thanks,
Bill
1 year, 2 months ago
by
WMeyer
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
What's the pin contact part number so that can suggest the suitable extraction tool. TE part #305183 can be used for size range 16AWG to 20AWG.
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:42.624-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_40P1109, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.