Low

TE CONNECTIVITY  3-213598-2  CONNECTOR, POWER ENTRY, RECEPTACLE, 15A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 86W2682
  • Manufacturer Part No 3-213598-2

Product Information


  • Connector Mounting: Panel
  • Contact Termination Type: Solder
  • Current Rating: 15A
  • Gender: Receptacle
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: -

Find similar products  grouped by common attribute

Availability

Availability:  280


  • 280 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.30

Buy

Price

Quantity List Price
1 - 9 $2.30
10 - 49 $2.09
50 - 99 $1.87
100 - 249 $1.79
250 - 499 $1.62
500 - 999 $1.49
1000 - 2499 $1.28
2500+ $1.19

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought